DIODE SCHOTTKY 20V 1A DO41 - 1N5817 - Discrete Semiconductor Products
| Digi-Key Part Number | 1N5817FSCT-ND |
1 10 100 250 500 1000 |
.37000 .27500 .19080 .12844 .09542 .08074 |
Extended Price
0.37 2.75 19.08 32.11 47.71 80.74 |
| Manufacturer Part Number | 1N5817 | |||
| Description | DIODE SCHOTTKY 20V 1A DO41 | |||
| Quantity Available | 171 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1N5817 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 20V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 450mV @ 1A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 500µA @ 20V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-41, Axial |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 110pF @ 4V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1N5817 1N5817 1N5817FSCT ND 1N5817FSCTND 1N5817FSCT |
1N5817 Specification Sheet
DIODE SCHOTTKY 20V 1A DO41 - 1N5817 (1N5817FSCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 20V 1A DO41 - 1N5817
Order 'diode schottky 20v 1a do41 - 1N5817' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N5817FSCT-ND.
DIODE SCHOTTKY 20V 1A DO41 - 1N5817
Order 'diode schottky 20v 1a do41 - 1N5817' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N5817FSDKR-ND.
DIODE SCHOTTKY 20V 1A DO41 - 1N5817
Order 'diode schottky 20v 1a do41 - 1N5817' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5817FSTR-ND.
DIODE SCHOTTKY 20V 1A DO41 - 1N5817RLG
Order 'diode schottky 20v 1a do41 - 1N5817RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5817RLGOSCT-ND.
DIODE SCHOTTKY 20V 1A DO41 - 1N5817RL
Order 'diode schottky 20v 1a do41 - 1N5817RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5817RLOSCT-ND.
DIODE SCHOTTKY 20V 1A DO41 - 1N5817RLG
Order 'diode schottky 20v 1a do41 - 1N5817RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5817RLGOSTR-ND.
DIODE SCHOTTKY 20V 1A DO41 - 1N5817RL
Order 'diode schottky 20v 1a do41 - 1N5817RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5817RLOSTR-ND.
DIODE SCHOTTKY 20V 1A SOD87 - PRLL5817,115
Order 'diode schottky 20v 1a sod87 - PRLL5817,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1179-1-ND.
DIODE SCHOTTKY 20V 1A SOD123FL - MBR120ESFT1G
Order 'diode schottky 20v 1a sod123fl - MBR120ESFT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBR120ESFT1GOSCT-ND.
DIODE SCHOTTKY 20V 1A SOD123FL - MBR120ESFT1
Order 'diode schottky 20v 1a sod123fl - MBR120ESFT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBR120ESFT1OSCT-ND.
DIODE SCHOTTKY 20V 1A SOD-123FL - MBR120LSFT1G
Order 'diode schottky 20v 1a sod-123fl - MBR120LSFT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBR120LSFT1GOSCT-ND.
DIODE SCHOTTKY 20V 1A SOD123FL - MBR120VLSFT1G
Order 'diode schottky 20v 1a sod123fl - MBR120VLSFT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBR120VLSFT1GOSCT-ND.
DIODE SCHOTTKY 20V 1A SOD123FL - MBR120VLSFT1
Order 'diode schottky 20v 1a sod123fl - MBR120VLSFT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBR120VLSFT1OSCT-ND.
DIODE SCHOTTKY 20V 1A SMA - MBRA120LT3
Order 'diode schottky 20v 1a sma - MBRA120LT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRA120LT3OSDKR-ND.
DIODE SCHOTTKY 20V 1A POWERMITE - MBRM120ET3G
Order 'diode schottky 20v 1a powermite - MBRM120ET3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM120ET3GOSCT-ND.
Send this link via E-Mail
Help With This Screen
