Keywords:





DIODE FAST REC 1A 200V DO-41 - 1N4935G

Digi-Key Part Number 1N4935GOS-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
.38000
.27400
.16140
.11424
.09138
.07006
.06092
.05483
Extended Price
0.38
2.74
16.14
28.56
45.69
70.06
152.30
274.15
Manufacturer Part Number1N4935G
DescriptionDIODE FAST REC 1A 200V DO-41
Quantity Available 10228
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1N4935G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)200V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1.2V @ 1A
Reverse Recovery Time (trr)300ns
Current - Reverse Leakage @ Vr5µA @ 200V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeThrough Hole, Axial
Package / CaseDO-41, Axial
PackagingBulk
Capacitance @ Vr, F-
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1N4935G
1N4935G
1N4935GOS ND
1N4935GOSND
1N4935GOS

1N4935G Specification Sheet

Image of DIODE FAST REC 1A 200V DO-41 - 1N4935G

DIODE FAST REC 1A 200V DO-41 - 1N4935G (1N4935GOS-ND)

Related parts :
DIODE FAST REC 1A 200V DO-41 - 1N4935G
 Order 'diode fast rec 1a 200v do-41 - 1N4935G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N4935GOS-ND.
DIODE FAST REC 1A 200V DO-41 - 1N4935G-T
 Order 'diode fast rec 1a 200v do-41 - 1N4935G-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4935G-T-ND.
DIODE FAST REC 1A 200V DO-41 - 1N4935
 Order 'diode fast rec 1a 200v do-41 - 1N4935' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N4935OS-ND.
DIODE FAST REC 1A 200V DO-41 - PR1003-T
 Order 'diode fast rec 1a 200v do-41 - PR1003-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PR1003-T-ND.
DIODE FAST REC 1A 200V DO-41 - PR1003G-T
 Order 'diode fast rec 1a 200v do-41 - PR1003G-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PR1003G-T-ND.
DIODE FAST REC 1A 200V DO-41 - PR1003GL-T
 Order 'diode fast rec 1a 200v do-41 - PR1003GL-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PR1003GL-T-ND.
DIODE FAST REC 1A 200V DO-41 - PR1003L-T
 Order 'diode fast rec 1a 200v do-41 - PR1003L-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PR1003L-T-ND.
DIODE FAST REC 1A 200V DO41 - 1N4935RLG
 Order 'diode fast rec 1a 200v do41 - 1N4935RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4935RLGOSCT-ND.
DIODE FAST REC 1A 200V DO41 - 1N4935RLG
 Order 'diode fast rec 1a 200v do41 - 1N4935RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N4935RLGOSTR-ND.
DIODE FAST REC 1A 200V DO41 - 1N4935RL
 Order 'diode fast rec 1a 200v do41 - 1N4935RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4935RLOSCT-ND.
DIODE FAST REC 1A 200V DO41 - 1N4935RL
 Order 'diode fast rec 1a 200v do41 - 1N4935RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N4935RLOSTR-ND.
DIODE FAST GPP 1A 200V DO-41 - EGP10D
 Order 'diode fast gpp 1a 200v do-41 - EGP10D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number EGP10D-ND.
DIODE FAST REC 1A 600V DO-41 - 1N4937RL
 Order 'diode fast rec 1a 600v do-41 - 1N4937RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4937RLOSCT-ND.
DIODE FAST REC 1A 600V DO-41 - 1N4937RL
 Order 'diode fast rec 1a 600v do-41 - 1N4937RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N4937RLOSTR-ND.
DIODE STD REC 1A 200V DO-41 - 1N4003G
 Order 'diode std rec 1a 200v do-41 - 1N4003G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N4003GOS-ND.

Send this link via E-Mail
Help With This Screen

DIODE FAST REC 1A 200V DO-41 - 1N4935G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE FAST REC 1A 200V DO-41 - 1N4935 Next: DIODE FAST REC 1A 200V DO-41 - 1N4935G-T
DIODE FAST REC 1A 200V DO-41 - 1N4935G