Keywords:





DIODE FAST REC 1A 100V DO-41 - 1N4934 - Discrete Semiconductor Products

Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V ON Semiconductor Standard 1N4934

Digi-Key Part Number 1N4934OS-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number1N4934
DescriptionDIODE FAST REC 1A 100V DO-41
Quantity Available Non-Stock
All prices are in USD

Purchase Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V ON Semiconductor Standard 1N4934
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V ON Semiconductor Standard 1N4934
Technical/Catalog Information1N4934
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)100V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1.2V @ 1A
Reverse Recovery Time (trr)300ns
Current - Reverse Leakage @ Vr5µA @ 100V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeThrough Hole, Axial
Package / CaseDO-41, Axial
PackagingBulk
Capacitance @ Vr, F-
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1N4934
1N4934
1N4934OS ND
1N4934OSND
1N4934OS

1N4934 Specification Sheet

Image of DIODE FAST REC 1A 100V DO-41 - 1N4934

DIODE FAST REC 1A 100V DO-41 - 1N4934 (1N4934OS-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V ON Semiconductor Standard 1N4934
DIODE FAST REC 1A 100V DO-41 - 1N4934
 Order 'diode fast rec 1a 100v do-41 - 1N4934' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N4934OS-ND.
DIODE FAST REC 1A 100V DO-41 - 1N4934G
 Order 'diode fast rec 1a 100v do-41 - 1N4934G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N4934GOS-ND.
DIODE FAST REC 1A 100V DO-41 - 1N4934G-T
 Order 'diode fast rec 1a 100v do-41 - 1N4934G-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4934G-T-ND.
DIODE FAST REC 1A 100V DO-41 - PR1002-T
 Order 'diode fast rec 1a 100v do-41 - PR1002-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PR1002-T-ND.
DIODE FAST REC 1A 100V DO-41 - PR1002G-T
 Order 'diode fast rec 1a 100v do-41 - PR1002G-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PR1002G-T-ND.
DIODE FAST REC 1A 100V DO-41 - PR1002GL-T
 Order 'diode fast rec 1a 100v do-41 - PR1002GL-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PR1002GL-T-ND.
DIODE FAST REC 1A 100V DO-41 - PR1002L-T
 Order 'diode fast rec 1a 100v do-41 - PR1002L-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PR1002L-T-ND.
DIODE FAST SW 1A 100V DO-204AL - 1N4934-E3/73
 Order 'diode fast sw 1a 100v do-204al - 1N4934-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N4934-E3/73-ND.
DIODE FAST REC 1A 100V DO41 - 1N4934RLG
 Order 'diode fast rec 1a 100v do41 - 1N4934RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4934RLGOSCT-ND.
DIODE FAST REC 1A 100V DO41 - 1N4934RLG
 Order 'diode fast rec 1a 100v do41 - 1N4934RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N4934RLGOSTR-ND.
DIODE FAST REC 1A 100V DO41 - 1N4934RL
 Order 'diode fast rec 1a 100v do41 - 1N4934RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4934RLOSCT-ND.
DIODE FAST REC 1A 100V DO41 - 1N4934RL
 Order 'diode fast rec 1a 100v do41 - 1N4934RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N4934RLOSTR-ND.
DIODE FAST REC 1A 100V MELF SMD - DL4934-13-F
 Order 'diode fast rec 1a 100v melf smd - DL4934-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4934-FDICT-ND.
DIODE FAST REC 1A 100V MELF SMD - DL4934-13-F
 Order 'diode fast rec 1a 100v melf smd - DL4934-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4934-FDITR-ND.
DIODE FAST GPP 1A 100V DO-41 - EGP10B
 Order 'diode fast gpp 1a 100v do-41 - EGP10B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number EGP10B-ND.

Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V ON Semiconductor Standard 1N4934
Send this link via E-Mail
Help With This Screen

DIODE FAST REC 1A 100V DO-41 - 1N4934
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE FAST REC 1A 100V A-405 - 1N4934L-T Next: DIODE FAST REC 1A 100V DO-41 - 1N4934G
DIODE FAST REC 1A 100V DO-41 - 1N4934