DIODE FAST REC 1A 100V DO-41 - 1N4934G - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V ON Semiconductor Standard 1N4934G
| Digi-Key Part Number | 1N4934GOS-ND |
1 10 100 250 500 1000 2500 5000 |
.38000 .27400 .16140 .11424 .09138 .07006 .06092 .05483 |
Extended Price
0.38 2.74 16.14 28.56 45.69 70.06 152.30 274.15 |
| Manufacturer Part Number | 1N4934G | |||
| Description | DIODE FAST REC 1A 100V DO-41 | |||
| Quantity Available | 11968 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1N4934G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 1.2V @ 1A |
| Reverse Recovery Time (trr) | 300ns |
| Current - Reverse Leakage @ Vr | 5µA @ 100V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-41, Axial |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1N4934G 1N4934G 1N4934GOS ND 1N4934GOSND 1N4934GOS |
1N4934G Specification Sheet
DIODE FAST REC 1A 100V DO-41 - 1N4934G (1N4934GOS-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V ON Semiconductor Standard 1N4934GDIODE FAST REC 1A 100V DO-41 - 1N4934G
Order 'diode fast rec 1a 100v do-41 - 1N4934G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N4934GOS-ND.
DIODE FAST REC 1A 100V DO-41 - 1N4934G-T
Order 'diode fast rec 1a 100v do-41 - 1N4934G-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4934G-T-ND.
DIODE FAST REC 1A 100V DO-41 - 1N4934
Order 'diode fast rec 1a 100v do-41 - 1N4934' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N4934OS-ND.
DIODE FAST REC 1A 100V DO-41 - PR1002-T
Order 'diode fast rec 1a 100v do-41 - PR1002-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PR1002-T-ND.
DIODE FAST REC 1A 100V DO-41 - PR1002G-T
Order 'diode fast rec 1a 100v do-41 - PR1002G-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PR1002G-T-ND.
DIODE FAST REC 1A 100V DO-41 - PR1002GL-T
Order 'diode fast rec 1a 100v do-41 - PR1002GL-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PR1002GL-T-ND.
DIODE FAST REC 1A 100V DO-41 - PR1002L-T
Order 'diode fast rec 1a 100v do-41 - PR1002L-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PR1002L-T-ND.
DIODE FAST REC 1A 100V DO41 - 1N4934RLG
Order 'diode fast rec 1a 100v do41 - 1N4934RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4934RLGOSCT-ND.
DIODE FAST REC 1A 100V DO41 - 1N4934RLG
Order 'diode fast rec 1a 100v do41 - 1N4934RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N4934RLGOSTR-ND.
DIODE FAST REC 1A 100V DO41 - 1N4934RL
Order 'diode fast rec 1a 100v do41 - 1N4934RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4934RLOSCT-ND.
DIODE FAST REC 1A 100V DO41 - 1N4934RL
Order 'diode fast rec 1a 100v do41 - 1N4934RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N4934RLOSTR-ND.
DIODE FAST REC 1A 100V MELF SMD - DL4934-13-F
Order 'diode fast rec 1a 100v melf smd - DL4934-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4934-FDICT-ND.
DIODE FAST REC 1A 100V MELF SMD - DL4934-13-F
Order 'diode fast rec 1a 100v melf smd - DL4934-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4934-FDITR-ND.
DIODE FAST GPP 1A 100V DO-41 - EGP10B
Order 'diode fast gpp 1a 100v do-41 - EGP10B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number EGP10B-ND.
DIODE FAST REC 1A 100V MELF SMD - DL4934-13-F
Order 'diode fast rec 1a 100v melf smd - DL4934-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4934-FDIDKR-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V ON Semiconductor Standard 1N4934G
Send this link via E-Mail
Help With This Screen
