Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Fairchild Semiconductor (VA) Standard 1N4003
DIODE GEN PURPOSE 200V 1A DO41 - 1N4003 - Discrete Semiconductor Products
| Digi-Key Part Number | 1N4003FSCT-ND |
1 10 100 250 500 1000 |
.09000 .06600 .04750 .03104 .02264 .01971 |
Extended Price
0.09 0.66 4.75 7.76 11.32 19.71 |
| Manufacturer Part Number | 1N4003 | |||
| Description | DIODE GEN PURPOSE 200V 1A DO41 | |||
| Quantity Available | 16838 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1N4003 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 1A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 5µA @ 200V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-41, Axial |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 15pF @ 4V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1N4003 1N4003 1N4003FSCT ND 1N4003FSCTND 1N4003FSCT |
1N4003 Specification Sheet
DIODE GEN PURPOSE 200V 1A DO41 - 1N4003 (1N4003FSCT-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Fairchild Semiconductor (VA) Standard 1N4003Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Fairchild Semiconductor (VA) Standard 1N4003
Order 'diode gen purpose 200v 1a do41 - 1N4003' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N4003FSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Fairchild Semiconductor (VA) Standard 1N4003
Order 'diode gen purpose 200v 1a do41 - 1N4003' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N4003FSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Fairchild Semiconductor Standard 1N4003
Order 'diode gen purpose 200v 1a do41 - 1N4003' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4003FSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Fairchild Semiconductor (VA) Standard 1N4001
Order 'diode gen purpose 50v 1a do41 - 1N4001' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N4001FSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Fairchild Semiconductor (VA) Standard 1N4001
Order 'diode gen purpose 50v 1a do41 - 1N4001' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N4001FSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Fairchild Semiconductor (VA) Standard 1N4002
Order 'diode gen purpose 100v 1a do41 - 1N4002' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N4002FSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Fairchild Semiconductor (VA) Standard 1N4002
Order 'diode gen purpose 100v 1a do41 - 1N4002' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N4002FSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 600V Fairchild Semiconductor (VA) Standard 1N4005
Order 'diode gen purpose 600v 1a do41 - 1N4005' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N4005FSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 600V Fairchild Semiconductor (VA) Standard 1N4005
Order 'diode gen purpose 600v 1a do41 - 1N4005' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N4005FSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Fairchild Semiconductor (VA) Standard 1N4006
Order 'diode gen purpose 800v 1a do41 - 1N4006' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N4006FSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Fairchild Semiconductor (VA) Standard 1N4006
Order 'diode gen purpose 800v 1a do41 - 1N4006' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N4006FSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Fairchild Semiconductor (VA) Standard 1N4004
Order 'diode gen purpose 400v 1a do41 - 1N4004' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N4004FSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Fairchild Semiconductor (VA) Standard 1N4004
Order 'diode gen purpose 400v 1a do41 - 1N4004' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N4004FSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Fairchild Semiconductor (VA) Standard S1M
Order 'diode gen purpose 1000v 1a sma - S1M' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number S1MFSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Fairchild Semiconductor (VA) Standard S1M
Order 'diode gen purpose 1000v 1a sma - S1M' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number S1MFSDKR-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Fairchild Semiconductor (VA) Standard 1N4003
Send this link via E-Mail
Help With This Screen
