Maxim Integrated Products Rf Evaluation & Development Kit & Board 1.7GHz ~ 2.2GHz MAX9996 MAX9996EVKIT
EVAL KIT FOR MAX9996 - MAX9996EVKIT - RF and RFID
| Digi-Key Part Number | MAX9996EVKIT-ND |
2 |
106.80000 |
Extended Price
213.60 |
| Manufacturer Part Number | MAX9996EVKIT | |||
| Description | EVAL KIT FOR MAX9996 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX9996EVKIT |
| Vendor | Maxim Integrated Products |
| Category | RF and RFID |
| Type | Mixer |
| Supplied Contents | Board |
| For Use With/Related Products | MAX9996 |
| Frequency | 1.7GHz ~ 2.2GHz |
| Drawing Number | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX9996EVKIT MAX9996EVKIT |
MAX9996EVKIT Specification Sheet
EVAL KIT FOR MAX9996 - MAX9996EVKIT (MAX9996EVKIT-ND) - RF and RFID
Related parts Maxim Integrated Products Rf Evaluation & Development Kit & Board 1.7GHz ~ 2.2GHz MAX9996 MAX9996EVKITMaxim Integrated Products Rf Evaluation & Development Kit & Board 1.7GHz ~ 2.2GHz MAX9996 MAX9996EVKIT
Order 'eval kit for max9996 - MAX9996EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9996EVKIT-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MXB7846EVC16
Order 'kit eval for mxb7846 - MXB7846EVC16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXB7846EVC16-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX3420EEVKIT-2+
Order 'eval kit for max3420e - MAX3420EEVKIT-2+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3420EEVKIT-2+-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX3421EVKIT-1+
Order 'eval kit for max3421e - MAX3421EVKIT-1+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3421EVKIT-1+-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX5946LEVKIT
Order 'eval kit for max5946 - MAX5946LEVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5946LEVKIT-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX5079EVKIT
Order 'eval kit for max5079 - MAX5079EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5079EVKIT-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX6876EVCMOD2
Order 'eval kit for max6876 - MAX6876EVCMOD2' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6876EVCMOD2-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX6876EVKIT
Order 'eval kit for max6876 - MAX6876EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6876EVKIT-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX6877EVKIT
Order 'eval kit for max6877 - MAX6877EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6877EVKIT-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX6884EVCMOD2
Order 'eval kit for max6884 - MAX6884EVCMOD2' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6884EVCMOD2-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX6884EVKIT
Order 'eval kit for max6884 - MAX6884EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6884EVKIT-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX6889EVKIT
Order 'eval kit for max6889 - MAX6889EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6889EVKIT-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX7428EVC16
Order 'eval kit for max7428 - MAX7428EVC16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7428EVC16-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX7428EVKIT
Order 'eval kit for max7428 - MAX7428EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7428EVKIT-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX7432EVC16
Order 'eval kit for max7432 - MAX7432EVC16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7432EVC16-ND.
Options for Maxim Integrated Products Rf Evaluation & Development Kit & Board 1.7GHz ~ 2.2GHz MAX9996 MAX9996EVKIT
Send this link via E-Mail
Help With This Screen
