EVAL KIT FOR MAX5079 - MAX5079EVKIT - Programmers, Development Systems
| Digi-Key Part Number | MAX5079EVKIT-ND |
3 |
52.65000 |
Extended Price
157.95 |
| Manufacturer Part Number | MAX5079EVKIT | |||
| Description | EVAL KIT FOR MAX5079 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5079EVKIT |
| Vendor | Maxim Integrated Products |
| Category | Programmers, Development Systems |
| Main Purpose | Power Management, ORing Controller / Load Share |
| Primary Attributes | - |
| Secondary Attributes | - |
| Supplied Contents | Board |
| Utilized IC / Part | MAX5079 |
| Embedded | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5079EVKIT MAX5079EVKIT |
MAX5079EVKIT Specification Sheet
EVAL KIT FOR MAX5079 - MAX5079EVKIT (MAX5079EVKIT-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :EVAL KIT FOR MAX5079 - MAX5079EVKIT
Order 'eval kit for max5079 - MAX5079EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5079EVKIT-ND.
EVAL KIT FOR MAX3420E - MAX3420EEVKIT-2+
Order 'eval kit for max3420e - MAX3420EEVKIT-2+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3420EEVKIT-2+-ND.
EVAL KIT FOR MAX3421E - MAX3421EVKIT-1+
Order 'eval kit for max3421e - MAX3421EVKIT-1+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3421EVKIT-1+-ND.
EVAL KIT FOR MAX5946 - MAX5946LEVKIT
Order 'eval kit for max5946 - MAX5946LEVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5946LEVKIT-ND.
EVAL KIT FOR MAX6876 - MAX6876EVCMOD2
Order 'eval kit for max6876 - MAX6876EVCMOD2' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6876EVCMOD2-ND.
EVAL KIT FOR MAX6876 - MAX6876EVKIT
Order 'eval kit for max6876 - MAX6876EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6876EVKIT-ND.
EVAL KIT FOR MAX6877 - MAX6877EVKIT
Order 'eval kit for max6877 - MAX6877EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6877EVKIT-ND.
EVAL KIT FOR MAX6884 - MAX6884EVCMOD2
Order 'eval kit for max6884 - MAX6884EVCMOD2' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6884EVCMOD2-ND.
EVAL KIT FOR MAX6884 - MAX6884EVKIT
Order 'eval kit for max6884 - MAX6884EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6884EVKIT-ND.
EVAL KIT FOR MAX6889 - MAX6889EVKIT
Order 'eval kit for max6889 - MAX6889EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6889EVKIT-ND.
EVAL KIT FOR MAX7428 - MAX7428EVC16
Order 'eval kit for max7428 - MAX7428EVC16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7428EVC16-ND.
EVAL KIT FOR MAX7428 - MAX7428EVKIT
Order 'eval kit for max7428 - MAX7428EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7428EVKIT-ND.
EVAL KIT FOR MAX7432 - MAX7432EVC16
Order 'eval kit for max7432 - MAX7432EVC16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7432EVC16-ND.
EVAL KIT FOR MAX7432 - MAX7432EVKIT
Order 'eval kit for max7432 - MAX7432EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7432EVKIT-ND.
EVAL KIT FOR MAX7438 - MAX7438EVKIT
Order 'eval kit for max7438 - MAX7438EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7438EVKIT-ND.
Send this link via E-Mail
Help With This Screen
