EVAL KIT FOR MAX1280 - MAX1280EVC16
| Digi-Key Part Number | MAX1280EVC16-ND |
1000 |
179.05680 |
Extended Price
179056.80 |
| Manufacturer Part Number | MAX1280EVC16 | |||
| Description | EVAL KIT FOR MAX1280 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX1280EVC16 |
| Vendor | Maxim |
| Category | Development, Programming |
| Type | Data Conversion: ADC |
| Function | 1 ADC, 12-Bit, 8 Inputs |
| Usage | MAX1280 |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX1280EVC16 MAX1280EVC16 |
MAX1280EVC16 Specification Sheet
EVAL KIT FOR MAX1280 - MAX1280EVC16 (MAX1280EVC16-ND)
Related parts:EVAL KIT FOR MAX1280 - MAX1280EVC16
Order 'eval kit for max1280 - MAX1280EVC16' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1280EVC16-ND.
EVAL KIT FOR MAX1280 - MAX1280EVKIT
Order 'eval kit for max1280 - MAX1280EVKIT' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1280EVKIT-ND.
EVAL KIT FOR MAX110 - MAX110EVC32-DIP
Order 'eval kit for max110 - MAX110EVC32-DIP' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX110EVC32-DIP-ND.
EVAL KIT FOR MAX110 - MAX110EVKIT-DIP
Order 'eval kit for max110 - MAX110EVKIT-DIP' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX110EVKIT-DIP-ND.
EVAL KIT FOR MAX1110 - MAX1110EVKIT
Order 'eval kit for max1110 - MAX1110EVKIT' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1110EVKIT-ND.
EVAL KIT FOR MAX1110 - MAX1110EVL11-DIP
Order 'eval kit for max1110 - MAX1110EVL11-DIP' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1110EVL11-DIP-ND.
EVAL KIT FOR MAX115 - MAX115EVB16
Order 'eval kit for max115 - MAX115EVB16' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX115EVB16-ND.
EVAL KIT FOR MAX115 - MAX115EVKIT
Order 'eval kit for max115 - MAX115EVKIT' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX115EVKIT-ND.
EVAL KIT FOR MAX1162 - MAX1162EVC16
Order 'eval kit for max1162 - MAX1162EVC16' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1162EVC16-ND.
EVAL KIT FOR MAX1162 - MAX1162EVKIT
Order 'eval kit for max1162 - MAX1162EVKIT' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1162EVKIT-ND.
EVAL KIT FOR MAX116 - MAX116EVB16
Order 'eval kit for max116 - MAX116EVB16' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX116EVB16-ND.
EVAL KIT FOR MAX116 - MAX116EVKIT
Order 'eval kit for max116 - MAX116EVKIT' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX116EVKIT-ND.
EVAL KIT FOR MAX117 - MAX117EVKIT-DIP
Order 'eval kit for max117 - MAX117EVKIT-DIP' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX117EVKIT-DIP-ND.
EVAL KIT FOR MAX1181 - MAX1181EVKIT
Order 'eval kit for max1181 - MAX1181EVKIT' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1181EVKIT-ND.
EVAL KIT FOR MAX1193 - MAX1193EVKIT
Order 'eval kit for max1193 - MAX1193EVKIT' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1193EVKIT-ND.
Send this link via E-Mail
Help With This Screen