KIT 2CH 120W HALF BRDG AUDIO AMP - IRAUDAMP4
International Rectifier Eval Board - Audio Amplifier Programmers, Development System IRAUDAMP4
| Digi-Key Part Number | IRAUDAMP4-ND |
1 |
535.50000 |
Extended Price
535.50 |
| Manufacturer Part Number | IRAUDAMP4 | |||
| Description | KIT 2CH 120W HALF BRDG AUDIO AMP | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRAUDAMP4 |
| Vendor | International Rectifier |
| Category | Programmers, Development Systems |
| Amplifier Type | Class D |
| Board Type | Fully Populated |
| Max Output Power x Channels @ Load | 170W x 2 @ 4 Ohm |
| Output Type | 2-Channel (Stereo) |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | ±25 V ~ 35 V |
| Utilized IC / Part | IRF6645, IRS20955 |
| Supplied Contents | Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRAUDAMP4 IRAUDAMP4 |
IRAUDAMP4 Specification Sheet
KIT 2CH 120W HALF BRDG AUDIO AMP - IRAUDAMP4 (IRAUDAMP4-ND)
Related parts International Rectifier Eval Board - Audio Amplifier Programmers, Development System IRAUDAMP4KIT 2CH 120W HALF BRDG AUDIO AMP - IRAUDAMP4
Order 'kit 2ch 120w half brdg audio amp - IRAUDAMP4' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRAUDAMP4-ND.
IC DRVR HALF-BRDG SELF-OSC 8SOIC - IR2085STR
Order 'ic drvr half-brdg self-osc 8soic - IR2085STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2085STRTR-ND.
IC DRVR HALF BRDG SELF-OSC 8SOIC - IR2151STR
Order 'ic drvr half brdg self-osc 8soic - IR2151STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2151STR-ND.
IC DRVR HALF BRDG SELF-OSC 8SOIC - IR2152STR
Order 'ic drvr half brdg self-osc 8soic - IR2152STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2152STR-ND.
IC DRVR HALF BRDG SELF-OSC 8SOIC - IR21531STR
Order 'ic drvr half brdg self-osc 8soic - IR21531STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21531STR-ND.
BOARD REF DESIGN 2CH AUDIO AMP - IRAUDAMP7S
Order 'board ref design 2ch audio amp - IRAUDAMP7S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRAUDAMP7S-ND.
IC DRVR HALF BRDG SELF-OSC 8SOIC - IR2153STR
Order 'ic drvr half brdg self-osc 8soic - IR2153STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2153STR-ND.
IC DRVR HALF-BRDG SELF-OSC 8SOIC - IR2085S
Order 'ic drvr half-brdg self-osc 8soic - IR2085S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2085S-ND.
IC DRVR HALF BRDG SELF-OSC 8-DIP - IR2151
Order 'ic drvr half brdg self-osc 8-dip - IR2151' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2151-ND.
IC DRVR HALF BRDG SELF-OSC 8SOIC - IR2151S
Order 'ic drvr half brdg self-osc 8soic - IR2151S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2151S-ND.
IC DRVR HALF BRDG SELF-OSC 8-DIP - IR2152
Order 'ic drvr half brdg self-osc 8-dip - IR2152' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2152-ND.
IC DRVR HALF BRDG SELF-OSC 8SOIC - IR2152S
Order 'ic drvr half brdg self-osc 8soic - IR2152S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2152S-ND.
IC DRVR HALF BRDG SELF-OSC 8-DIP - IR21531D
Order 'ic drvr half brdg self-osc 8-dip - IR21531D' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21531D-ND.
IC DRVR HALF BRDG SELF-OSC 8-DIP - IR21531
Order 'ic drvr half brdg self-osc 8-dip - IR21531' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21531-ND.
IC DRVR HALF BRDG SELF-OSC 8SOIC - IR21531S
Order 'ic drvr half brdg self-osc 8soic - IR21531S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21531S-ND.
Options for International Rectifier Eval Board - Audio Amplifier Programmers, Development System IRAUDAMP4
Send this link via E-Mail
Help With This Screen
