Keywords:





EVAL BOARD 2W 3PH SMPS BRKR ESBT - STEVAL-IPB001V1 - Programmers, Development Systems

STMicroelectronics Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System STEVAL-IPB001V1

Digi-Key Part Number 497-5863-ND
Price Break
1
Unit Price
66.50000
Extended Price
66.50
Manufacturer Part NumberSTEVAL-IPB001V1
DescriptionEVAL BOARD 2W 3PH SMPS BRKR ESBT
Quantity Available 2
All prices are in USD

Purchase STMicroelectronics Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System STEVAL-IPB001V1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for STMicroelectronics Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System STEVAL-IPB001V1
Technical/Catalog InformationSTEVAL-IPB001V1
VendorSTMicroelectronics
CategoryProgrammers, Development Systems
Board TypeFully Populated
Main PurposeAC/DC, Primary Side
Regulator TopologyFlyback
Outputs and Type1, Isolated
Voltage - Output24V
Current - Output83mA
Voltage - Input110 ~ 760 VAC
Frequency - Switching50kHz
Power - Output2W
Utilized IC / PartUC3845B
Supplied ContentsBoard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names STEVAL IPB001V1
STEVALIPB001V1
497 5863 ND
4975863ND
497-5863

STEVAL-IPB001V1 Specification Sheet

Image of EVAL BOARD 2W 3PH SMPS BRKR ESBT - STEVAL-IPB001V1

EVAL BOARD 2W 3PH SMPS BRKR ESBT - STEVAL-IPB001V1 (497-5863-ND) - Programmers, Development Systems

Related parts STMicroelectronics Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System STEVAL-IPB001V1
EVAL BOARD 2W 3PH SMPS BRKR ESBT - STEVAL-IPB001V1
 Order 'eval board 2w 3ph smps brkr esbt - STEVAL-IPB001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5863-ND.
BOARD 6W 3PH SMPS METERING ESBT - STEVAL-ISA030V1
 Order 'board 6w 3ph smps metering esbt - STEVAL-ISA030V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6255-ND.
EVAL BOARD CC DRVR HI DENSE LEDS - STEVAL-ILL005V1
 Order 'eval board cc drvr hi dense leds - STEVAL-ILL005V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5072-ND.
EVAL BOARD CC DRVR HI DENSE LEDS - STEVAL-ILL006V1
 Order 'eval board cc drvr hi dense leds - STEVAL-ILL006V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5073-ND.
EVAL BOARD LED DRVR MR-16 FORMAT - STEVAL-ILL007V1
 Order 'eval board led drvr mr-16 format - STEVAL-ILL007V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5074-ND.
EVAL BOARD 32 LED ARRAY - STEVAL-ILL003V1
 Order 'eval board 32 led array - STEVAL-ILL003V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5070-ND.
EVAL BOARD DIMMABLE HB PWR LED - STEVAL-ILL001V1
 Order 'eval board dimmable hb pwr led - STEVAL-ILL001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5071-ND.
EVAL BOARD CREE LED FLASHLIGHT - STEVAL-ILL008V1
 Order 'eval board cree led flashlight - STEVAL-ILL008V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5516-ND.
EVAL BOARD 3PH PWR SUPPLY W/ESBT - STEVAL-ISA007V1
 Order 'eval board 3ph pwr supply w/esbt - STEVAL-ISA007V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5083-ND.
EVAL BOARD FLYBACK PWR SUPPLY 6W - STEVAL-ISA006V1
 Order 'eval board flyback pwr supply 6w - STEVAL-ISA006V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5082-ND.
EVAL BOARD TRAVEL ADAPTOR 3.6W - STEVAL-ISA014V1
 Order 'eval board travel adaptor 3.6w - STEVAL-ISA014V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5084-ND.
EVAL BOARD 6W POWER SUPPLY - STEVAL-ISA022V1
 Order 'eval board 6w power supply - STEVAL-ISA022V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5520-ND.
EVAL BOARD DUAL OUTPUT VIPER22A - STEVAL-ISA004V1
 Order 'eval board dual output viper22a - STEVAL-ISA004V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5864-ND.
EVAL BOARD 24W POS OUT VIPER53E - STEVAL-ISA023V1
 Order 'eval board 24w pos out viper53e - STEVAL-ISA023V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5865-ND.
EVAL BOARD 24W NEG OUT VIPER53E - STEVAL-ISA023V2
 Order 'eval board 24w neg out viper53e - STEVAL-ISA023V2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5866-ND.

Options for STMicroelectronics Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System STEVAL-IPB001V1
Send this link via E-Mail
Help With This Screen

EVAL BOARD 2W 3PH SMPS BRKR ESBT - STEVAL-IPB001V1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: EVAL BOARD 24W POS OUT VIPER53E - STEVAL-ISA023V1 Next: EVAL BOARD 3.0V/3.0V ISL9000MM - ISL9000MMEV2
EVAL BOARD 2W 3PH SMPS BRKR ESBT - STEVAL-IPB001V1