5MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation (VA) SG-615P 5.0000MC0:ROHS
OSCILLATOR 5.0000MHZ SMD - SG-615P 5.0000MC0:ROHS - Crystals and Oscillators
| Digi-Key Part Number | SER2224CT-ND |
1 10 50 100 500 |
5.25000 4.50000 3.30000 3.00000 2.25000 |
Extended Price
5.25 45.00 165.00 300.00 1125.00 |
| Manufacturer Part Number | SG-615P 5.0000MC0:ROHS | |||
| Description | OSCILLATOR 5.0000MHZ SMD | |||
| Quantity Available | 4838 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SG-615P 5.0000MC0:ROHS |
| Vendor | Epson Toyocom Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 5MHz |
| Package / Case | SMD 14mm x 9.8mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 5V |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Supply Current | 23mA |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SG 615P 5 0000MC0:ROHS SG615P 50000MC0:ROHS SER2224CT ND SER2224CTND SER2224CT |
SG-615P 5.0000MC0:ROHS Specification Sheet
OSCILLATOR 5.0000MHZ SMD - SG-615P 5.0000MC0:ROHS (SER2224CT-ND) - Crystals and Oscillators
Related parts 5MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation (VA) SG-615P 5.0000MC0:ROHS5MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation SG-615P 5.0000MC0:ROHS
Order 'oscillator 5.0000mhz smd - SG-615P 5.0000MC0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2224TR-ND.
5MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation (VA) SG-615P 5.0000MC0:ROHS
Order 'oscillator 5.0000mhz smd - SG-615P 5.0000MC0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2224CT-ND.
5MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation (VA) SG-615P 5.0000MC0:ROHS
Order 'oscillator 5.0000mhz smd - SG-615P 5.0000MC0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2224DKR-ND.
5MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation (VA) SG-615P 5.0000MC0
Order 'oscillator 5.0000mhz smd - SG-615P 5.0000MC0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2224CT-ND.
5MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation SG-615P 5.0000MC0
Order 'oscillator 5.0000mhz smd - SG-615P 5.0000MC0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2224TR-ND.
5MHz Oscillator Crystal And Oscillator 3.3V Standard Epson Toyocom Corporation SG-636PCE 5.0000MC0:ROHS
Order 'oscillator 5.0000mhz smd - SG-636PCE 5.0000MC0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2810TR-ND.
5MHz Oscillator Crystal And Oscillator 3.3V Standard Epson Toyocom Corporation (VA) SG-636PCE 5.0000MC0:ROHS
Order 'oscillator 5.0000mhz smd - SG-636PCE 5.0000MC0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2810CT-ND.
5MHz Oscillator Crystal And Oscillator 3.3V Standard Epson Toyocom Corporation (VA) SG-636PCE 5.0000MC0:ROHS
Order 'oscillator 5.0000mhz smd - SG-636PCE 5.0000MC0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2810DKR-ND.
5MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation (VA) SG-615P 5.0000MC0
Order 'oscillator 5.0000mhz smd - SG-615P 5.0000MC0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2224DKR-ND.
10MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation SG-615P 10.0000MC0:ROHS
Order 'oscillator 10.0000mhz smd - SG-615P 10.0000MC0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2209TR-ND.
11.0592MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation SG-615P 11.0592MC0:ROHS
Order 'oscillator 11.0592mhz smd - SG-615P 11.0592MC0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2232TR-ND.
12MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation SG-615P 12.0000MC0:ROHS
Order 'oscillator 12.0000mhz smd - SG-615P 12.0000MC0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2210TR-ND.
12.288MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation SG-615P 12.2880MC0:ROHS
Order 'oscillator 12.2880mhz smd - SG-615P 12.2880MC0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2233TR-ND.
14.31818MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation SG-615P 14.31818MC0:ROHS
Order 'oscillator 14.31818mhz smd - SG-615P 14.31818MC0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2211TR-ND.
1.544MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation SG-615P 1.5440MC0:ROHS
Order 'oscillator 1.5440mhz smd - SG-615P 1.5440MC0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2217TR-ND.
Options for 5MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation (VA) SG-615P 5.0000MC0:ROHS
Send this link via E-Mail
Help With This Screen
