CONN RECEPT 25POS 1MM SMD TIN - DF9B-25S-1V(20) - Connectors, Interconnects
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9B-25S-1V(20)
| Digi-Key Part Number | H1661-ND |
1 25 100 250 500 1000 2500 5000 |
1.86000 1.34760 1.10250 .93100 .78400 .65170 .63700 .62475 |
Extended Price
1.86 33.69 110.25 232.75 392.00 651.70 1592.50 3123.75 |
| Manufacturer Part Number | DF9B-25S-1V(20) | |||
| Description | CONN RECEPT 25POS 1MM SMD TIN | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9B-25S-1V(20)
| Technical/Catalog Information | DF9B-25S-1V(20) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Contact Finish | Tin |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Solder Retention |
| Packaging | Tube |
| Contact Finish Thickness | - |
| Height Above Board | 0.130" (3.30mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF9B 25S 1V 20 DF9B25S1V20 H1661 ND H1661ND H1661 |
DF9B-25S-1V(20) Specification Sheet
CONN RECEPT 25POS 1MM SMD TIN - DF9B-25S-1V(20) (H1661-ND) - Connectors, Interconnects
Related parts Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9B-25S-1V(20)CONN RECEPT 25POS 1MM SMD TIN - DF9B-25S-1V(20)
Order 'conn recept 25pos 1mm smd tin - DF9B-25S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1661-ND.
CONN RECEPT 25POS 1MM SMD TIN - DF9B-25S-1V(32)
Order 'conn recept 25pos 1mm smd tin - DF9B-25S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10393CT-ND.
CONN RECEPT 25POS 1MM SMD TIN - DF9B-25S-1V(32)
Order 'conn recept 25pos 1mm smd tin - DF9B-25S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10393TR-ND.
CONN RECEPT 25POS 1MM SMD TIN - DF9A-25S-1V(20)
Order 'conn recept 25pos 1mm smd tin - DF9A-25S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1645-ND.
CONN RECEPT 25POS 1MM SMD TIN - DF9-25S-1V(20)
Order 'conn recept 25pos 1mm smd tin - DF9-25S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2160-ND.
CONN RECEPT 25POS 1MM SMD TIN - DF9B-25S-1V(32)
Order 'conn recept 25pos 1mm smd tin - DF9B-25S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10393DKR-ND.
CONN HEADER 25POS 1MM SMD TIN - DF9B-25P-1V(20)
Order 'conn header 25pos 1mm smd tin - DF9B-25P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1653-ND.
CONN RECEPT 11POS 1MM SMD TIN - DF9B-11S-1V(20)
Order 'conn recept 11pos 1mm smd tin - DF9B-11S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1656-ND.
CONN RECEPT 13POS 1MM SMD TIN - DF9B-13S-1V(20)
Order 'conn recept 13pos 1mm smd tin - DF9B-13S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1657-ND.
CONN RECEPT 15POS 1MM SMD TIN - DF9B-15S-1V(20)
Order 'conn recept 15pos 1mm smd tin - DF9B-15S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1658-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9B-21S-1V(20)
Order 'conn recept 21pos 1mm smd tin - DF9B-21S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1659-ND.
CONN RECEPT 23POS 1MM SMD TIN - DF9B-23S-1V(20)
Order 'conn recept 23pos 1mm smd tin - DF9B-23S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1660-ND.
CONN RECEPT 31POS 1MM SMD TIN - DF9B-31S-1V(20)
Order 'conn recept 31pos 1mm smd tin - DF9B-31S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2176-ND.
CONN RECEPT 41POS 1MM SMD TIN - DF9B-41S-1V(20)
Order 'conn recept 41pos 1mm smd tin - DF9B-41S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2177-ND.
CONN RECEPT 25POS 1MM SMD TIN - DF9A-25S-1V(22)
Order 'conn recept 25pos 1mm smd tin - DF9A-25S-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10377CT-ND.
Options for Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9B-25S-1V(20)
Send this link via E-Mail
Help With This Screen
