Keywords:





12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 12.0000M-C0:ROHS

CRYSTAL 12.0000MHZ 18PF SMD - MA-505 12.0000M-C0:ROHS - Crystals and Oscillators

Digi-Key Part Number SER2507CT-ND
Price Break
1
10
50
100
500
Unit Price
1.12000
.96000
.80000
.72000
.64000
Extended Price
1.12
9.60
40.00
72.00
320.00
Manufacturer Part NumberMA-505 12.0000M-C0:ROHS
DescriptionCRYSTAL 12.0000MHZ 18PF SMD
Quantity Available 10224
All prices are in USD

Purchase 12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 12.0000M-C0:ROHS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 12.0000M-C0:ROHS
Technical/Catalog InformationMA-505 12.0000M-C0:ROHS
VendorEpson Toyocom Corporation (VA)
CategoryCrystals and Oscillators
Frequency12MHz
Load Capacitance18pF
Package / Case13.5mm x 5.1mm
PackagingCut Tape (CT)
Frequency Tolerance±50ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-20°C ~ 70°C
TypeQuartz
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MA 505 12 0000M C0:ROHS
MA505 120000MC0:ROHS
SER2507CT ND
SER2507CTND
SER2507CT

MA-505 12.0000M-C0:ROHS Specification Sheet

Image of CRYSTAL 12.0000MHZ 18PF SMD - MA-505 12.0000M-C0:ROHS

CRYSTAL 12.0000MHZ 18PF SMD - MA-505 12.0000M-C0:ROHS (SER2507CT-ND) - Crystals and Oscillators

Related parts 12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 12.0000M-C0:ROHS
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 12.0000M-C0:ROHS
 Order 'crystal 12.0000mhz 18pf smd - MA-505 12.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2507CT-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 12.0000M-C0:ROHS
 Order 'crystal 12.0000mhz 18pf smd - MA-505 12.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2507DKR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-505 12.0000M-C0:ROHS
 Order 'crystal 12.0000mhz 18pf smd - MA-505 12.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2507TR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 12.0000M-C0
 Order 'crystal 12.0000mhz 18pf smd - MA-505 12.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2507CT-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 12.0000M-C0
 Order 'crystal 12.0000mhz 18pf smd - MA-505 12.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2507DKR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 12.0000M-C0:ROHS
 Order 'crystal 12.0000mhz 18pf smd - MA-506 12.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2607CT-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 12.0000M-C0:ROHS
 Order 'crystal 12.0000mhz 18pf smd - MA-506 12.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2607DKR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-505 12.0000M-C0
 Order 'crystal 12.0000mhz 18pf smd - MA-505 12.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2507TR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 12.0000M-C0:ROHS
 Order 'crystal 12.0000mhz 18pf smd - MA-506 12.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2607TR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 12.0000M-C0
 Order 'crystal 12.0000mhz 18pf smd - MA-506 12.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2607CT-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 12.0000M-C0
 Order 'crystal 12.0000mhz 18pf smd - MA-506 12.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2607DKR-ND.
6MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 6.0000M-C0:ROHS
 Order 'crystal 6.0000mhz 18pf smd - MA-505 6.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2501CT-ND.
7.3728MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 7.3728M-C0:ROHS
 Order 'crystal 7.3728mhz 18pf smd - MA-505 7.3728M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2503CT-ND.
8MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 8.0000M-C0:ROHS
 Order 'crystal 8.0000mhz 18pf smd - MA-505 8.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2504CT-ND.
10MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 10.0000M-C0:ROHS
 Order 'crystal 10.0000mhz 18pf smd - MA-505 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2505CT-ND.

Options for 12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 12.0000M-C0:ROHS
Send this link via E-Mail
Help With This Screen

CRYSTAL 12.0000MHZ 18PF SMD - MA-505 12.0000M-C0:ROHS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CRYSTAL 12.0000MHZ 18PF SMD - MA-505 12.0000M-C0:ROHS Next: CRYSTAL 12.0000MHZ 18PF SMD - MA-505 12.0000M-C0:ROHS
CRYSTAL 12.0000MHZ 18PF SMD - MA-505 12.0000M-C0:ROHS