CRYSTAL 39.0MHZ 12PF 3.2X2.5 SMD - NX3225SA-39.000000MHZ-B4 - Crystals and Oscillators
| Digi-Key Part Number | 644-1104-6-ND |
1 10 50 100 500 750 1000 |
1.30000 1.12700 .98800 .78000 .65870 .57549 .52002 |
Extended Price
1.30 11.27 49.40 78.00 329.35 431.62 520.02 |
| Manufacturer Part Number | NX3225SA-39.000000MHZ-B4 | |||
| Description | CRYSTAL 39.0MHZ 12PF 3.2X2.5 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NX3225SA-39.000000MHZ-B4 |
| Vendor | NDK (VA) |
| Category | Crystals and Oscillators |
| Frequency | 39MHz |
| Load Capacitance | 12pF |
| Package / Case | 3.2mm x 2.5mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±10ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NX3225SA 39 000000MHZ B4 NX3225SA39000000MHZB4 644 1104 6 ND 64411046ND 644-1104-6 |
NX3225SA-39.000000MHZ-B4 Specification Sheet
CRYSTAL 39.0MHZ 12PF 3.2X2.5 SMD - NX3225SA-39.000000MHZ-B4 (644-1104-6-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 39.0MHZ 12PF 3.2X2.5 SMD - NX3225SA-39.000000MHZ-B4
Order 'crystal 39.0mhz 12pf 3.2x2.5 smd - NX3225SA-39.000000MHZ-B4' online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1104-1-ND.
CRYSTAL 39.0MHZ 12PF 3.2X2.5 SMD - NX3225SA-39.000000MHZ-B4
Order 'crystal 39.0mhz 12pf 3.2x2.5 smd - NX3225SA-39.000000MHZ-B4' online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1104-6-ND.
CRYSTAL 39.0MHZ 12PF 3.2X2.5 SMD - NX3225SA-39.000000MHZ-B4
Order 'crystal 39.0mhz 12pf 3.2x2.5 smd - NX3225SA-39.000000MHZ-B4' online from Digi-Key. Manufactured by NDK. Digi-Key part number 644-1104-2-ND.
CRYSTAL 20MHZ 7.2PF 3.2X2.5 SMD - NX3225SA-20.000000MHZ-B2
Order 'crystal 20mhz 7.2pf 3.2x2.5 smd - NX3225SA-20.000000MHZ-B2' online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1098-1-ND.
CRYSTAL 20MHZ 7.2PF 3.2X2.5 SMD - NX3225SA-20.000000MHZ-B2
Order 'crystal 20mhz 7.2pf 3.2x2.5 smd - NX3225SA-20.000000MHZ-B2' online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1098-6-ND.
CRYSTAL 16MHZ 7.2PF 3.2X2.5 SMD - NX3225SA-16.000000MHZ-B3
Order 'crystal 16mhz 7.2pf 3.2x2.5 smd - NX3225SA-16.000000MHZ-B3' online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1099-1-ND.
CRYSTAL 16MHZ 7.2PF 3.2X2.5 SMD - NX3225SA-16.000000MHZ-B3
Order 'crystal 16mhz 7.2pf 3.2x2.5 smd - NX3225SA-16.000000MHZ-B3' online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1099-6-ND.
CRYSTAL 16.0MHZ 10PF 3.2X2.5 SMD - NX3225SA-16.000000MHZ-T1
Order 'crystal 16.0mhz 10pf 3.2x2.5 smd - NX3225SA-16.000000MHZ-T1' online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1100-1-ND.
CRYSTAL 16.0MHZ 10PF 3.2X2.5 SMD - NX3225SA-16.000000MHZ-T1
Order 'crystal 16.0mhz 10pf 3.2x2.5 smd - NX3225SA-16.000000MHZ-T1' online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1100-6-ND.
CRYSTAL 26.0MHZ 10PF 3.2X2.5 SMD - NX3225SA-26.000000MHZ-B1
Order 'crystal 26.0mhz 10pf 3.2x2.5 smd - NX3225SA-26.000000MHZ-B1' online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1101-1-ND.
CRYSTAL 26.0MHZ 10PF 3.2X2.5 SMD - NX3225SA-26.000000MHZ-B1
Order 'crystal 26.0mhz 10pf 3.2x2.5 smd - NX3225SA-26.000000MHZ-B1' online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1101-6-ND.
CRYSTAL 26MHZ 7.36PF 3.2X2.5 SMD - NX3225SA-26.000000MHZ-G3
Order 'crystal 26mhz 7.36pf 3.2x2.5 smd - NX3225SA-26.000000MHZ-G3' online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1102-1-ND.
CRYSTAL 26MHZ 7.36PF 3.2X2.5 SMD - NX3225SA-26.000000MHZ-G3
Order 'crystal 26mhz 7.36pf 3.2x2.5 smd - NX3225SA-26.000000MHZ-G3' online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1102-6-ND.
CRYSTAL 26.0MHZ 10PF 3.2X2.5 SMD - NX3225SA-26.000000MHZ-G4
Order 'crystal 26.0mhz 10pf 3.2x2.5 smd - NX3225SA-26.000000MHZ-G4' online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1103-1-ND.
CRYSTAL 26.0MHZ 10PF 3.2X2.5 SMD - NX3225SA-26.000000MHZ-G4
Order 'crystal 26.0mhz 10pf 3.2x2.5 smd - NX3225SA-26.000000MHZ-G4' online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1103-6-ND.
Send this link via E-Mail
Help With This Screen
