CRYSTAL 39.0MHZ 12PF 3.2X2.5 SMD - NX3225SA-39.000000MHZ-B4
| Digi-Key Part Number | 644-1104-1-ND |
1 10 50 100 |
.92000 .75100 .66760 .58420 |
Extended Price
0.92 7.51 33.38 58.42 |
| Manufacturer Part Number | NX3225SA-39.000000MHZ-B4 | |||
| Description | CRYSTAL 39.0MHZ 12PF 3.2X2.5 SMD | |||
| Quantity Available | 2870 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NX3225SA-39.000000MHZ-B4 |
| Vendor | NDK (VA) |
| Category | Crystals and Oscillators |
| Frequency | 39MHz |
| Load Capacitance | 12pF |
| Package / Case | 3.2mm x 2.5mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±10ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Series | NX3225SA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NX3225SA 39 000000MHZ B4 NX3225SA39000000MHZB4 644 1104 1 ND 64411041ND 644-1104-1 |
NX3225SA-39.000000MHZ-B4 Specification Sheet
CRYSTAL 39.0MHZ 12PF 3.2X2.5 SMD - NX3225SA-39.000000MHZ-B4 (644-1104-1-ND)
Related parts:CRYSTAL 39.0MHZ 12PF 3.2X2.5 SMD - NX3225SA-39.000000MHZ-B4
Order 'crystal 39.0mhz 12pf 3.2x2.5 smd - NX3225SA-39.000000MHZ-B4' online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1104-1-ND.
CRYSTAL 39.0MHZ 12PF 3.2X2.5 SMD - NX3225SA-39.000000MHZ-B4
Order 'crystal 39.0mhz 12pf 3.2x2.5 smd - NX3225SA-39.000000MHZ-B4' online from Digi-Key. Manufactured by NDK. Digi-Key part number 644-1104-2-ND.
CRYSTAL 39.0MHZ 12PF 3.2X2.5 SMD - NX3225SA-39.000000MHZ-B4
Order 'crystal 39.0mhz 12pf 3.2x2.5 smd - NX3225SA-39.000000MHZ-B4' online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1104-6-ND.
RES 3.9 OHM 3/4W 5% 2010 SMD - RMCF 1/2 3.9 5% R
Order 'res 3.9 ohm 3/4w 5% 2010 smd - RMCF 1/2 3.9 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/23.95%R-ND.
RES 39 OHM 3/4W 5% 2010 SMD - RMCF 1/2 39 5% R
Order 'res 39 ohm 3/4w 5% 2010 smd - RMCF 1/2 39 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2395%R-ND.
CRYSTAL 14.4MHZ 5X7 12PF SMD - KXN6489B
Order 'crystal 14.4mhz 5x7 12pf smd - KXN6489B' online from Digi-Key. Manufactured by CTS Wireless Components Inc (VA). Digi-Key part number 410-1000-1-ND.
CRYSTAL 14.4MHZ 5X7 12PF SMD - KXN6489B
Order 'crystal 14.4mhz 5x7 12pf smd - KXN6489B' online from Digi-Key. Manufactured by CTS Wireless Components Inc. Digi-Key part number 410-1000-2-ND.
CRYSTAL 4.194304 MHZ 12PF SMD - FOXSDLF/041
Order 'crystal 4.194304 mhz 12pf smd - FOXSDLF/041' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1006-1-ND.
CRYSTAL 4.194304 MHZ 12PF SMD - FOXSDLF/041
Order 'crystal 4.194304 mhz 12pf smd - FOXSDLF/041' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1006-2-ND.
CRYSTAL 4.800 MHZ 12PF SMD - CMR309T4.800MABETR
Order 'crystal 4.800 mhz 12pf smd - CMR309T4.800MABETR' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CMR309T4.800MABECT-ND.
CRYSTAL 4.800 MHZ 12PF SMD - CMR309T4.800MABETR
Order 'crystal 4.800 mhz 12pf smd - CMR309T4.800MABETR' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number CMR309T4.800MABETR-ND.
CRYSTAL 24.00 MHZ 12PF SMD - ECS-240-12-5PX-TR
Order 'crystal 24.00 mhz 12pf smd - ECS-240-12-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1001CT-ND.
CRYSTAL 24.00 MHZ 12PF SMD - ECS-240-12-5PX-TR
Order 'crystal 24.00 mhz 12pf smd - ECS-240-12-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1001TR-ND.
CRYSTAL 13.56 MHZ 12PF SMD - ECS-135.6-12-5PX-TR
Order 'crystal 13.56 mhz 12pf smd - ECS-135.6-12-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1003CT-ND.
CRYSTAL 13.56 MHZ 12PF SMD - ECS-135.6-12-5PX-TR
Order 'crystal 13.56 mhz 12pf smd - ECS-135.6-12-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1003TR-ND.
Send this link via E-Mail
Help With This Screen