CRYSTAL 16MHZ 7.2PF 3.2X2.5 SMD - NX3225SA-16.000000MHZ-B3 - Crystals and Oscillators
| Digi-Key Part Number | 644-1099-1-ND |
1 10 50 100 |
.92000 .75100 .66760 .58420 |
Extended Price
0.92 7.51 33.38 58.42 |
| Manufacturer Part Number | NX3225SA-16.000000MHZ-B3 | |||
| Description | CRYSTAL 16MHZ 7.2PF 3.2X2.5 SMD | |||
| Quantity Available | 1568 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NX3225SA-16.000000MHZ-B3 |
| Vendor | NDK (VA) |
| Category | Crystals and Oscillators |
| Frequency | 16MHz |
| Load Capacitance | 7.2pF |
| Package / Case | 3.2mm x 2.5mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±15ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -30°C ~ 85°C |
| Series | NX3225SA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NX3225SA 16 000000MHZ B3 NX3225SA16000000MHZB3 644 1099 1 ND 64410991ND 644-1099-1 |
NX3225SA-16.000000MHZ-B3 Specification Sheet
CRYSTAL 16MHZ 7.2PF 3.2X2.5 SMD - NX3225SA-16.000000MHZ-B3 (644-1099-1-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CASE 17-3/4X12-5/8X4-1/16"BK W/F - 50470F
Order 'case 17-3/4x12-5/8x4-1/16"bk w/f - 50470F' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 50470F-ND.
CASE 17-3/4X12-5/8X4-1/16" BLACK - 50470
Order 'case 17-3/4x12-5/8x4-1/16" black - 50470' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 50470-ND.
ESD HANDLER 5-7/8X12-3/4X3-5/8 - 37196
Order 'esd handler 5-7/8x12-3/4x3-5/8 - 37196' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37196-ND.
ESD HANDLER 5-7/8X12-3/4X1-5/8 - 37198
Order 'esd handler 5-7/8x12-3/4x1-5/8 - 37198' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37198-ND.
CRYSTAL 16MHZ 7.2PF 3.2X2.5 SMD - NX3225SA-16.000000MHZ-B3
Order 'crystal 16mhz 7.2pf 3.2x2.5 smd - NX3225SA-16.000000MHZ-B3' online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1099-1-ND.
CRYSTAL 16MHZ 7.2PF 3.2X2.5 SMD - NX3225SA-16.000000MHZ-B3
Order 'crystal 16mhz 7.2pf 3.2x2.5 smd - NX3225SA-16.000000MHZ-B3' online from Digi-Key. Manufactured by NDK. Digi-Key part number 644-1099-2-ND.
CRYSTAL 16MHZ 7.2PF 3.2X2.5 SMD - NX3225SA-16.000000MHZ-B3
Order 'crystal 16mhz 7.2pf 3.2x2.5 smd - NX3225SA-16.000000MHZ-B3' online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1099-6-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FQ5032B-16
Order 'crystal 16.0 mhz 20pf smd - FQ5032B-16' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1024-1-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FQ5032B-16
Order 'crystal 16.0 mhz 20pf smd - FQ5032B-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1024-2-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FX252B-16
Order 'crystal 16.0 mhz 20pf smd - FX252B-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1036-1-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FX252B-16
Order 'crystal 16.0 mhz 20pf smd - FX252B-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1036-2-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FX425B-16
Order 'crystal 16.0 mhz 20pf smd - FX425B-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1040-1-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FX425B-16
Order 'crystal 16.0 mhz 20pf smd - FX425B-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1040-2-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FX532B-16
Order 'crystal 16.0 mhz 20pf smd - FX532B-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1047-1-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FX532B-16
Order 'crystal 16.0 mhz 20pf smd - FX532B-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1047-2-ND.
Send this link via E-Mail
Help With This Screen