CRYSTAL 14.7456MHZ 12PF SMD - CX5032GB14745H0PESZZ
| Digi-Key Part Number | 478-4361-1-ND |
1 10 100 500 |
1.52000 .95000 .70300 .61940 |
Extended Price
1.52 9.50 70.30 309.70 |
| Manufacturer Part Number | CX5032GB14745H0PESZZ | |||
| Description | CRYSTAL 14.7456MHZ 12PF SMD | |||
| Quantity Available | 928 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CX5032GB14745H0PESZZ |
| Vendor | AVX Corp. |
| Category | Crystals, Oscillators |
| Mounting Type | Surface (SMD, SMT) |
| Oscillating Frequency | 14.745600 MHz [Typ] |
| Frequency Tolerance | ±50ppm |
| Load Capacitance | 12.0pF |
| Operating Mode | Fundamental |
| Case Style | 3.2 x 5 |
| Height | 1.200 mm [Max] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Cut Tape |
| Has Digi-Reel | TRUE |
| T&R Reel Size | Tape & Reel, 13" |
| T&R Tape Material | Plastic |
| T&R Tape Width | 12.00 mm [Typ] |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CX5032GB14745H0PESZZ CX5032GB14745H0PESZZ 478 4361 1 ND 47843611ND 478-4361-1 |
CX5032GB14745H0PESZZ Specification Sheet
CRYSTAL 14.7456MHZ 12PF SMD - CX5032GB14745H0PESZZ (478-4361-1-ND)
Related parts:CRYSTAL 14.7456MHZ 12PF SMD - CX5032GB14745H0PESZZ
Order 'crystal 14.7456mhz 12pf smd - CX5032GB14745H0PESZZ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4361-1-ND.
CRYSTAL 14.7456MHZ 12PF SMD - CX5032GB14745H0PESZZ
Order 'crystal 14.7456mhz 12pf smd - CX5032GB14745H0PESZZ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4361-2-ND.
CRYSTAL 14.7456MHZ 12PF SMD - CX5032GB14745H0PESZZ
Order 'crystal 14.7456mhz 12pf smd - CX5032GB14745H0PESZZ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4361-6-ND.
CRYSTAL 3.579545MHZ 12PF SMD - CX49GFWB03579H0PESZZ
Order 'crystal 3.579545mhz 12pf smd - CX49GFWB03579H0PESZZ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4339-1-ND.
CRYSTAL 3.579545MHZ 12PF SMD - CX49GFWB03579H0PESZZ
Order 'crystal 3.579545mhz 12pf smd - CX49GFWB03579H0PESZZ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4339-2-ND.
CRYSTAL 4.0MHZ 12PF SMD - CX49GFWB04000H0PESZZ
Order 'crystal 4.0mhz 12pf smd - CX49GFWB04000H0PESZZ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4340-1-ND.
CRYSTAL 4.0MHZ 12PF SMD - CX49GFWB04000H0PESZZ
Order 'crystal 4.0mhz 12pf smd - CX49GFWB04000H0PESZZ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4340-2-ND.
CRYSTAL 4.194304MHZ 12PF SMD - CX49GFWB04194H0PESZZ
Order 'crystal 4.194304mhz 12pf smd - CX49GFWB04194H0PESZZ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4341-1-ND.
CRYSTAL 4.194304MHZ 12PF SMD - CX49GFWB04194H0PESZZ
Order 'crystal 4.194304mhz 12pf smd - CX49GFWB04194H0PESZZ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4341-2-ND.
CRYSTAL 4.332MHZ 12PF SMD - CX49GFWB04332H0PESZZ
Order 'crystal 4.332mhz 12pf smd - CX49GFWB04332H0PESZZ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4342-1-ND.
CRYSTAL 4.332MHZ 12PF SMD - CX49GFWB04332H0PESZZ
Order 'crystal 4.332mhz 12pf smd - CX49GFWB04332H0PESZZ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4342-2-ND.
CRYSTAL 4.433619MHZ 12PF SMD - CX49GFWB04433H0PESZZ
Order 'crystal 4.433619mhz 12pf smd - CX49GFWB04433H0PESZZ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4343-1-ND.
CRYSTAL 4.433619MHZ 12PF SMD - CX49GFWB04433H0PESZZ
Order 'crystal 4.433619mhz 12pf smd - CX49GFWB04433H0PESZZ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4343-2-ND.
CRYSTAL 4.9152MHZ 12PF SMD - CX49GFWB04915H0PESZZ
Order 'crystal 4.9152mhz 12pf smd - CX49GFWB04915H0PESZZ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4344-1-ND.
CRYSTAL 4.9152MHZ 12PF SMD - CX49GFWB04915H0PESZZ
Order 'crystal 4.9152mhz 12pf smd - CX49GFWB04915H0PESZZ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4344-2-ND.
Send this link via E-Mail
Help With This Screen