CONN PIN & BUSHING ASSY LGH - 859111-1 - Connectors
| Digi-Key Part Number | 859111-1-ND |
50 |
114.36000 |
Extended Price
5718.00 |
| Manufacturer Part Number | 859111-1 | |||
| Description | CONN PIN & BUSHING ASSY LGH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 859111-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle |
| Style | LGH |
| Shape | Circular |
| Number of Positions | 1 |
| Mounting Type | - |
| Voltage | 15kVDC |
| Barrel Depth | - |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
859111 1 8591111 |
859111-1 Specification Sheet
CONN PIN & BUSHING ASSY LGH - 859111-1 (859111-1-ND) - Connectors
Related parts Connectors :CONN PIN & BUSHING ASSY LGH - 859111-1
Order 'conn pin & bushing assy lgh - 859111-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 859111-1-ND.
CONN RESISTOR LEAD ASSY LGH-IL - 864203-1
Order 'conn resistor lead assy lgh-il - 864203-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 864203-1-ND.
CONN PLUG SIZE 22 LGH 8" 24AWG - 443957-1
Order 'conn plug size 22 lgh 8" 24awg - 443957-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 443957-1-ND.
CONN RCPT CIRC 1POS LGH - 861611-2
Order 'conn rcpt circ 1pos lgh - 861611-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 861611-2-ND.
CONN PIN HDR ASSY 80POS .050 T/H - 533642-2
Order 'conn pin hdr assy 80pos .050 t/h - 533642-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533642-2-ND.
CONN PLUG 1POS 10AWG TIN - 863103-1
Order 'conn plug 1pos 10awg tin - 863103-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 863103-1-ND.
CONN PIN HEADER 12POS DUAL VERT - 1-1586040-2
Order 'conn pin header 12pos dual vert - 1-1586040-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1586040-2-ND.
09P UMNL PIN HDR ASSY 94VO - 794880-1
Order '09p umnl pin hdr assy 94vo - 794880-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794880-1-ND.
CONN RCPT 4POS BLOCK LGH - 867948-1
Order 'conn rcpt 4pos block lgh - 867948-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 867948-1-ND.
CONN PLUG HOUSING 2POS LGH - 867781-1
Order 'conn plug housing 2pos lgh - 867781-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 867781-1-ND.
CONN PLUG 1POS 22AWG WHITE - 867823-1
Order 'conn plug 1pos 22awg white - 867823-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 867823-1-ND.
CONN PIN HEADER VERTICAL 20POS - 281274-1
Order 'conn pin header vertical 20pos - 281274-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 281274-1-ND.
CONN LEAD ASSY LGH 16 AWG - 1-837655-1
Order 'conn lead assy lgh 16 awg - 1-837655-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-837655-1-ND.
CONN PLUG LGH SNGL PIN 1POS - 859113-1
Order 'conn plug lgh sngl pin 1pos - 859113-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 859113-1-ND.
CONN RCPT ASSY LGH-1 BULKHEAD - 858827-4
Order 'conn rcpt assy lgh-1 bulkhead - 858827-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 858827-4-ND.
Send this link via E-Mail
Help With This Screen
