Keywords:





CONN RECEPT 19POS 1MM SMD TIN - DF9A-19S-1V(20) - Connectors, Interconnects

Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9A-19S-1V(20)

Digi-Key Part Number H1642-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberDF9A-19S-1V(20)
DescriptionCONN RECEPT 19POS 1MM SMD TIN
Quantity Available Non-Stock
All prices are in USD

Purchase Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9A-19S-1V(20)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9A-19S-1V(20)
Technical/Catalog InformationDF9A-19S-1V(20)
VendorHirose Electric Co Ltd
CategoryConnectors, Interconnects
Connector TypeReceptacle, Outer Shroud Contacts
Number of Positions 19
Number of Rows2
Contact FinishTin
Mounting TypeSurface Mount
Pitch0.039" (1.00mm)
FeaturesBoard Guide
PackagingTube
Contact Finish Thickness-
Height Above Board0.130" (3.30mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF9A 19S 1V 20
DF9A19S1V20
H1642 ND
H1642ND
H1642

DF9A-19S-1V(20) Specification Sheet

Image of CONN RECEPT 19POS 1MM SMD TIN - DF9A-19S-1V(20)

CONN RECEPT 19POS 1MM SMD TIN - DF9A-19S-1V(20) (H1642-ND) - Connectors, Interconnects

Related parts Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9A-19S-1V(20)
CONN RECEPT 19POS 1MM SMD TIN - DF9A-19S-1V(20)
 Order 'conn recept 19pos 1mm smd tin - DF9A-19S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1642-ND.
CONN RECEPT 19POS 1MM SMD TIN - DF9A-19S-1V(22)
 Order 'conn recept 19pos 1mm smd tin - DF9A-19S-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10374CT-ND.
CONN RECEPT 19POS 1MM SMD TIN - DF9A-19S-1V(22)
 Order 'conn recept 19pos 1mm smd tin - DF9A-19S-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10374TR-ND.
CONN RECEPT 19POS 1MM SMD TIN - DF9-19S-1V(20)
 Order 'conn recept 19pos 1mm smd tin - DF9-19S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2157-ND.
CONN RECEPT 19POS 1MM SMD TIN - DF9A-19S-1V(22)
 Order 'conn recept 19pos 1mm smd tin - DF9A-19S-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10374DKR-ND.
CONN HEADER 19POS 1MM SMD TIN - DF9A-19P-1V(20)
 Order 'conn header 19pos 1mm smd tin - DF9A-19P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1630-ND.
CONN RECEPT 9POS 1MM SMD TIN - DF9A-9S-1V(20)
 Order 'conn recept 9pos 1mm smd tin - DF9A-9S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1637-ND.
CONN RECEPT 11POS 1MM SMD TIN - DF9A-11S-1V(20)
 Order 'conn recept 11pos 1mm smd tin - DF9A-11S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1638-ND.
CONN RECEPT 13POS 1MM SMD TIN - DF9A-13S-1V(20)
 Order 'conn recept 13pos 1mm smd tin - DF9A-13S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1639-ND.
CONN RECEPT 15POS 1MM SMD TIN - DF9A-15S-1V(20)
 Order 'conn recept 15pos 1mm smd tin - DF9A-15S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1640-ND.
CONN RECEPT 17POS 1MM SMD TIN - DF9A-17S-1V(20)
 Order 'conn recept 17pos 1mm smd tin - DF9A-17S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1641-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9A-21S-1V(20)
 Order 'conn recept 21pos 1mm smd tin - DF9A-21S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1643-ND.
CONN RECEPT 23POS 1MM SMD TIN - DF9A-23S-1V(20)
 Order 'conn recept 23pos 1mm smd tin - DF9A-23S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1644-ND.
CONN RECEPT 25POS 1MM SMD TIN - DF9A-25S-1V(20)
 Order 'conn recept 25pos 1mm smd tin - DF9A-25S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1645-ND.
CONN RECEPT 31POS 1MM SMD TIN - DF9A-31S-1V(20)
 Order 'conn recept 31pos 1mm smd tin - DF9A-31S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1646-ND.

Options for Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9A-19S-1V(20)
Send this link via E-Mail
Help With This Screen

CONN RECEPT 19POS 1MM SMD TIN - DF9A-19S-1V(20)
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RECEPT 19POS 1MM SMD TIN - DF9-19S-1V(32) Next: CONN RECEPT 19POS 1MM SMD TIN - DF9A-19S-1V(22)
CONN RECEPT 19POS 1MM SMD TIN - DF9A-19S-1V(20)