Lgh Connector Tyco Electronics Accessory - Cap - 849055-1
CONN CAP PROTECTIVE W/O-RING LGH - 849055-1 - Connectors
| Digi-Key Part Number | 849055-1-ND |
100 |
22.87500 |
Extended Price
2287.50 |
| Manufacturer Part Number | 849055-1 | |||
| Description | CONN CAP PROTECTIVE W/O-RING LGH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 849055-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Accessory - Cap |
| Style | LGH 1/2, 1/2L |
| Shape | - |
| Number of Positions | - |
| Mounting Type | - |
| Voltage | - |
| Barrel Depth | - |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
849055 1 8490551 |
849055-1 Specification Sheet
CONN CAP PROTECTIVE W/O-RING LGH - 849055-1 (849055-1-ND) - Connectors
Related parts Lgh Connector Tyco Electronics Accessory - Cap - 849055-1Lgh Connector Tyco Electronics Accessory - Cap - 849055-1
Order 'conn cap protective w/o-ring lgh - 849055-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 849055-1-ND.
Circular - Accessory Connectors, Interconnect Tyco Electronics Cap (Cover), Sealing 206903-1
Order 'conn cap seal cpc size 11 plast - 206903-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16038-ND.
Circular - Accessory Connectors, Interconnect Tyco Electronics Cap (Cover), Sealing 211870-1
Order 'conn cap seal cpc size 13 plast - 211870-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16039-ND.
Circular - Accessory Connectors, Interconnect Tyco Electronics Cap (Cover), Sealing 207445-1
Order 'conn cap seal cpc size 17 plast - 207445-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16040-ND.
Circular - Accessory Connectors, Interconnect Tyco Electronics Cap (Cover), Sealing 207446-1
Order 'conn cap seal cpc size 23 plast - 207446-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16041-ND.
Lgh Connector Tyco Electronics Receptacle - 859111-1
Order 'conn pin & bushing assy lgh - 859111-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 859111-1-ND.
Lgh Connector Tyco Electronics Receptacle - 861753-1
Order 'conn rcpt 1pos cpc 20-22awg str - 861753-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 861753-1-ND.
Lgh Connector Tyco Electronics Receptacle Flange 862197-1
Order 'conn rcpt blkhd 20-22awg cpc str - 862197-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862197-1-ND.
Rectangular - Accessory Connectors, Interconnect Tyco Electronics Cap (Cover), End 641440-1
Order 'conn cap end panel mount 3-24pos - 641440-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19855-ND.
Circular - Accessory Connector Tyco Electronics Cap (Cover) Contains Strap 183041-1
Order 'conn cap w/strap cpc size 17 - 183041-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 183041-1-ND.
Circular - Accessory Connector Tyco Electronics Cap (Cover) - 1604089-1
Order 'conn cap dust mini shell size 8 - 1604089-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99372-ND.
Rectangular - Housing Connector Tyco Electronics Male or Female - 1-172157-2
Order 'conn cap rcpt 2pos mini-um-n-l - 1-172157-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-172157-2-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 1-480305-9
Order 'conn cap 3 pos blk mate-n-lok - 1-480305-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480305-9-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 1-480726-0
Order 'conn cap housing 3pos m-n-l natl - 1-480726-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480726-0-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 770421-1
Order 'conn cap 1pos 94v-2 uni-mate - 770421-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14271-ND.
Options for Lgh Connector Tyco Electronics Accessory - Cap - 849055-1
Send this link via E-Mail
Help With This Screen
