CONN FLANGED RCPT FOR BLKHEAD - 846349-1
Lgh Connector Tyco Electronics Receptacle Flange 846349-1
| Digi-Key Part Number | 846349-1-ND |
10 |
113.28000 |
Extended Price
1132.80 |
| Manufacturer Part Number | 846349-1 | |||
| Description | CONN FLANGED RCPT FOR BLKHEAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Lgh Connector Tyco Electronics Receptacle Flange 846349-1
| Technical/Catalog Information | 846349-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle |
| Style | LGH 1/2L |
| Shape | Circular |
| Number of Positions | 1 |
| Mounting Type | Panel Mount |
| Voltage | 15kVDC |
| Barrel Depth | 13.46mm |
| Features | Flange |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
846349 1 8463491 |
846349-1 Specification Sheet
CONN FLANGED RCPT FOR BLKHEAD - 846349-1 (846349-1-ND)
Related parts Lgh Connector Tyco Electronics Receptacle Flange 846349-1CONN FLANGED RCPT FOR BLKHEAD - 846349-1
Order 'conn flanged rcpt for blkhead - 846349-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 846349-1-ND.
CONN CPC RCPT/PIN 16POS GOLD - 1-207303-1
Order 'conn cpc rcpt/pin 16pos gold - 1-207303-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-207303-1-ND.
CONN LGH RCPT 10VOLT TIN - 830174-1
Order 'conn lgh rcpt 10volt tin - 830174-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 830174-1-ND.
CONN CPC RCPT 24POS W/PINS PCB - 213588-1
Order 'conn cpc rcpt 24pos w/pins pcb - 213588-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213588-1-ND.
CONN CPC RCPT 24POS W/PINS PNLMT - 213780-1
Order 'conn cpc rcpt 24pos w/pins pnlmt - 213780-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213780-1-ND.
CONN CPC RCPT 19POS W/PINS - 213858-1
Order 'conn cpc rcpt 19pos w/pins - 213858-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213858-1-ND.
CONN FLANGE SEAL 13.5MM SHELL - 1445420-1
Order 'conn flange seal 13.5mm shell - 1445420-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29979-ND.
CONN CPC RCPT 14POS - 1-213825-4
Order 'conn cpc rcpt 14pos - 1-213825-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-213825-4-ND.
CONN CPC RCPT 14POS - 1-213825-5
Order 'conn cpc rcpt 14pos - 1-213825-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-213825-5-ND.
CONN CPC RCPT 14POS - 1-213825-7
Order 'conn cpc rcpt 14pos - 1-213825-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-213825-7-ND.
CONN CPC RCPT 14POS - 1-213825-8
Order 'conn cpc rcpt 14pos - 1-213825-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-213825-8-ND.
CONN CPC RCPT 9POS W/KEY PLUG - 1-213826-0
Order 'conn cpc rcpt 9pos w/key plug - 1-213826-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-213826-0-ND.
CONN CPC RCPT 9POS W/KEY PLUG - 1-213826-1
Order 'conn cpc rcpt 9pos w/key plug - 1-213826-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-213826-1-ND.
CONN CPC RCPT 9POS W/KEY PLUG - 1-213826-2
Order 'conn cpc rcpt 9pos w/key plug - 1-213826-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-213826-2-ND.
CONN CPC RCPT 9POS W/KEY PLUG - 1-213826-3
Order 'conn cpc rcpt 9pos w/key plug - 1-213826-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-213826-3-ND.
Options for Lgh Connector Tyco Electronics Receptacle Flange 846349-1
Send this link via E-Mail
Help With This Screen
