Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN MALE MINUS COUPLER 10AWG - 6-1394461-6

Digi-Key Part Number A98826-ND
Price Break
1
25
50
100
500
1000
Unit Price
3.57000
3.30600
2.88840
2.55780
2.34900
2.17500
Extended Price
3.57
82.65
144.42
255.78
1174.50
2175.00
Manufacturer Part Number6-1394461-6
DescriptionCONN MALE MINUS COUPLER 10AWG
Quantity Available 100
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information6-1394461-6
VendorTyco Electronics Amp
CategoryConnectors
Type*
Coded, Keyed*
Gauge/AWG*
SeriesSolarlokĀ®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6 1394461 6
613944616
A98826 ND
A98826ND
A98826

6-1394461-6 Specification Sheet

Image of CONN MALE MINUS COUPLER 10AWG - 6-1394461-6

CONN MALE MINUS COUPLER 10AWG - 6-1394461-6 (A98826-ND)

Related parts:
CONN MALE MINUS COUPLER 10AWG - 6-1394461-6
 Order 'conn male minus coupler 10awg - 6-1394461-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98826-ND.
CONN MALE PLUS COUPLER 10AWG - 6-1394461-5
 Order 'conn male plus coupler 10awg - 6-1394461-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98825-ND.
CONN FEMALE MINUS COUPLER 10AWG - 5-1394462-6
 Order 'conn female minus coupler 10awg - 5-1394462-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99115-ND.
CONN MALE MINUS COUPLER 12AWG - 1394461-4
 Order 'conn male minus coupler 12awg - 1394461-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98823-ND.
CONN SPADE TONGUE 12-10AWG #6 - 1-324577-0
 Order 'conn spade tongue 12-10awg #6 - 1-324577-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-324577-0-ND.
CONN RECT TONGUE 12-10AWG #6 - 322946
 Order 'conn rect tongue 12-10awg #6 - 322946' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 322946-ND.
CONN RING TONGUE 12-10AWG #6 - 35604
 Order 'conn ring tongue 12-10awg #6 - 35604' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 35604-ND.
CONN RING TONGUE 12-10AWG #6 - 50845
 Order 'conn ring tongue 12-10awg #6 - 50845' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 50845-ND.
CONN SPADE SPRING 12-10AWG #6 - 52430
 Order 'conn spade spring 12-10awg #6 - 52430' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 52430-ND.
CONN SPADE SPRING 12-10AWG #6 - 53246-2
 Order 'conn spade spring 12-10awg #6 - 53246-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 53246-2-ND.
CONN RING TONGUE 12-10AWG #6 - 54593-1
 Order 'conn ring tongue 12-10awg #6 - 54593-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 54593-1-ND.
CONN RING TONGUE 12-10AWG #6 - 696020-1
 Order 'conn ring tongue 12-10awg #6 - 696020-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 696020-1-ND.
CONN RING TONGUE 12-10AWG #6 - 8-320567-2
 Order 'conn ring tongue 12-10awg #6 - 8-320567-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-320567-2-ND.
CONN MALE CABLE COUPLER 14AWG - 1394461-1
 Order 'conn male cable coupler 14awg - 1394461-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1394461-1-ND.
CONN MALE CABLE COUPLER 14AWG - 1394461-2
 Order 'conn male cable coupler 14awg - 1394461-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1394461-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN MALE M8 4POS PANEL MT STR - 1838838-2 Next: CONN MALE MINUS COUPLER 12AWG - 1394461-4