CONN MALE COUPLER UNKEYED 12AWG - 6-1394461-2
| Digi-Key Part Number | A98824-ND |
1 25 50 100 500 1000 |
2.77000 2.56520 2.24100 1.98450 1.82250 1.68750 |
Extended Price
2.77 64.13 112.05 198.45 911.25 1687.50 |
| Manufacturer Part Number | 6-1394461-2 | |||
| Description | CONN MALE COUPLER UNKEYED 12AWG | |||
| Quantity Available | 115 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6-1394461-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Type | * |
| Coded, Keyed | * |
| Gauge/AWG | * |
| Series | SolarlokĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 1394461 2 613944612 A98824 ND A98824ND A98824 |
6-1394461-2 Specification Sheet
CONN MALE COUPLER UNKEYED 12AWG - 6-1394461-2 (A98824-ND)
Related parts:CONN MALE COUPLER UNKEYED 12AWG - 6-1394461-2
Order 'conn male coupler unkeyed 12awg - 6-1394461-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98824-ND.
CONN MALE VERT MACHINE POST - 1-86182-2
Order 'conn male vert machine post - 1-86182-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-86182-2-ND.
CONN MALE-ON-BRD 20POS VERT SMD - 2-338728-0
Order 'conn male-on-brd 20pos vert smd - 2-338728-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-338728-0-ND.
CONN RING TONGUE 14-12AWG #6 - 2-35684-1
Order 'conn ring tongue 14-12awg #6 - 2-35684-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-35684-1-ND.
CONN PLUG 44POS CPC 30AWG 6" - 1589065-2
Order 'conn plug 44pos cpc 30awg 6" - 1589065-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1589065-2-ND.
CONN PIN 1WIREWRAP POST 30GOLD - 6-66460-2
Order 'conn pin 1wirewrap post 30gold - 6-66460-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32002-ND.
CONN SOCKET 2WIREWRP POST 30GOLD - 6-66461-2
Order 'conn socket 2wirewrp post 30gold - 6-66461-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33765-ND.
CONN BARRIER STRIP 3POS VERT - 6-1437648-2
Order 'conn barrier strip 3pos vert - 6-1437648-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437648-2-ND.
CONN RING TONGUE 14-12AWG #6 - 152874
Order 'conn ring tongue 14-12awg #6 - 152874' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 152874-ND.
CONN RING TONG 16-14AWG #6 TIN - 2-320631-1
Order 'conn ring tong 16-14awg #6 tin - 2-320631-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-320631-1-ND.
CONN RING TONG 16-14AWG #6 TIN - 2-321684-1
Order 'conn ring tong 16-14awg #6 tin - 2-321684-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-321684-1-ND.
CONN RING TONG 16-14AWG #6 SOLIS - 2-322329-2
Order 'conn ring tong 16-14awg #6 solis - 2-322329-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-322329-2-ND.
CONN RECT TONG 16-14AWG #6 TIN - 2-327940-4
Order 'conn rect tong 16-14awg #6 tin - 2-327940-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-327940-4-ND.
CONN RING TONG 22-16AWG #6 TIN - 2-34110-3
Order 'conn ring tong 22-16awg #6 tin - 2-34110-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-34110-3-ND.
CONN RING TONG 22-16AWG #6 PG - 2-35449-1
Order 'conn ring tong 22-16awg #6 pg - 2-35449-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-35449-1-ND.
Send this link via E-Mail
Help With This Screen