CONN FEMALE MINUS COUPLER 10AWG - 5-1394462-6 - Connectors, Interconnects
| Digi-Key Part Number | A99561-ND |
1 25 50 100 500 1000 |
3.69000 3.42000 2.98800 2.64600 2.43000 2.25000 |
Extended Price
3.69 85.50 149.40 264.60 1215.00 2250.00 |
| Manufacturer Part Number | 5-1394462-6 | |||
| Description | CONN FEMALE MINUS COUPLER 10AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-1394462-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Type | Female Coupler |
| Coded, Keyed | Minus |
| Features | 10 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 1394462 6 513944626 A99561 ND A99561ND A99561 |
5-1394462-6 Specification Sheet
CONN FEMALE MINUS COUPLER 10AWG - 5-1394462-6 (A99561-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN FEMALE MINUS COUPLER 10AWG - 5-1394462-6
Order 'conn female minus coupler 10awg - 5-1394462-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99561-ND.
CONN FEMALE PLUS COUPLER 10AWG - 5-1394462-5
Order 'conn female plus coupler 10awg - 5-1394462-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98829-ND.
CONN FEMALE MINUS COUPLER 12AWG - 1394462-4
Order 'conn female minus coupler 12awg - 1394462-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98828-ND.
CONN MALE MINUS COUPLER 10AWG - 6-1394461-6
Order 'conn male minus coupler 10awg - 6-1394461-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98826-ND.
CONN FEMALE 8 LOUVERS BRIDGE - 5-192044-6
Order 'conn female 8 louvers bridge - 5-192044-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-192044-6-ND.
CONN FEMALE CABLE COUPLER 14AWG - 1394462-2
Order 'conn female cable coupler 14awg - 1394462-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1394462-2-ND.
CONN FEMALE CABLE COUPLER 14AWG - 1394462-1
Order 'conn female cable coupler 14awg - 1394462-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1394462-1-ND.
CONN FEMALE PLUS COUPLER 12AWG - 1394462-3
Order 'conn female plus coupler 12awg - 1394462-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98827-ND.
CONN MALE PLUS COUPLER 10AWG - 6-1394461-5
Order 'conn male plus coupler 10awg - 6-1394461-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98825-ND.
CONN MALE MINUS COUPLER 12AWG - 1394461-4
Order 'conn male minus coupler 12awg - 1394461-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98823-ND.
CONN RECEPTACLE 7POS .100 15AU - 5-103975-6
Order 'conn receptacle 7pos .100 15au - 5-103975-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34184-ND.
CONN RECEPTACLE 7POS .100 TIN - 5-103974-6
Order 'conn receptacle 7pos .100 tin - 5-103974-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34947-ND.
CONN RECEPTACLE 7POS .100 30AU - 5-103976-6
Order 'conn receptacle 7pos .100 30au - 5-103976-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34958-ND.
CONN BARRIER STRIP VERT 5POS - 5-1546119-6
Order 'conn barrier strip vert 5pos - 5-1546119-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1546119-6-ND.
CONN RING TONGUE 12-10AWG #5/16 - 2-35346-1
Order 'conn ring tongue 12-10awg #5/16 - 2-35346-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-35346-1-ND.
Send this link via E-Mail
Help With This Screen
