CONN FEMALE PLUS COUPLER 12AWG - 1394462-3
| Digi-Key Part Number | A98827-ND |
1 25 50 100 500 1000 |
4.14000 3.83800 3.35320 2.96940 2.72700 2.52500 |
Extended Price
4.14 95.95 167.66 296.94 1363.50 2525.00 |
| Manufacturer Part Number | 1394462-3 | |||
| Description | CONN FEMALE PLUS COUPLER 12AWG | |||
| Quantity Available | 1346 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1394462-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Type | Female Coupler |
| Coded, Keyed | Plus |
| Features | 12 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1394462 3 13944623 A98827 ND A98827ND A98827 |
1394462-3 Specification Sheet
CONN FEMALE PLUS COUPLER 12AWG - 1394462-3 (A98827-ND)
Related parts :CONN FEMALE PLUS COUPLER 12AWG - 1394462-3
Order 'conn female plus coupler 12awg - 1394462-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98827-ND.
CONN MALE PLUS COUPLER 12AWG - 1394461-3
Order 'conn male plus coupler 12awg - 1394461-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98822-ND.
CONN FEMALE MINUS COUPLER 12AWG - 1394462-4
Order 'conn female minus coupler 12awg - 1394462-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98828-ND.
CONN FEMALE PLUS COUPLER 10AWG - 5-1394462-5
Order 'conn female plus coupler 10awg - 5-1394462-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98829-ND.
CONN FEMALE CABLE COUPLER 14AWG - 1394462-1
Order 'conn female cable coupler 14awg - 1394462-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1394462-1-ND.
CONN FEMALE CABLE COUPLER 14AWG - 1394462-2
Order 'conn female cable coupler 14awg - 1394462-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1394462-2-ND.
CONN FEMALE MINUS COUPLER 10AWG - 5-1394462-6
Order 'conn female minus coupler 10awg - 5-1394462-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99561-ND.
CONN MALE PLUS COUPLER 10AWG - 6-1394461-5
Order 'conn male plus coupler 10awg - 6-1394461-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98825-ND.
CONN RCPT KIT 14-12AWG TIN - 1-208979-1
Order 'conn rcpt kit 14-12awg tin - 1-208979-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-208979-1-ND.
CONN MALE MINUS COUPLER 12AWG - 1394461-4
Order 'conn male minus coupler 12awg - 1394461-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98823-ND.
CONN CABLE COUPLER FEMALE 1POS - 1-1394462-3
Order 'conn cable coupler female 1pos - 1-1394462-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1394462-3-ND.
CONN HEADER 3POS HORIZONAL SMD - 1565994-3
Order 'conn header 3pos horizonal smd - 1565994-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A29174CT-ND.
CONN HEADER 3POS HORIZONAL SMD - 1565994-3
Order 'conn header 3pos horizonal smd - 1565994-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29174TR-ND.
CONN HEADER 3POS HORIZONAL SMD - 1565994-3
Order 'conn header 3pos horizonal smd - 1565994-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A29174DKR-ND.
CONN INSERT FEMALE HD.16 SERIES - 2-1103007-3
Order 'conn insert female hd.16 series - 2-1103007-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1103007-3-ND.
Send this link via E-Mail
Help With This Screen
