Keywords:





2112ALF USB - 87520-2112ALF - Connectors, Interconnects

Digi-Key Part Number 87520-2112ALF-ND
Price Break
4000
Unit Price
.35910
Extended Price
1436.40
Manufacturer Part Number87520-2112ALF
Description2112ALF USB
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information87520-2112ALF
VendorFCI
CategoryConnectors, Interconnects
Number of Contacts4
GenderReceptacle
Connector TypeUSB - A
Mounting TypeThrough Hole, Right Angle, Horizontal
FeaturesBoard Lock
PackagingBulk
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 87520 2112ALF
875202112ALF

87520-2112ALF Specification Sheet

Image of 2112ALF USB - 87520-2112ALF

2112ALF USB - 87520-2112ALF (87520-2112ALF-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
2112ALF USB - 87520-2112ALF
 Order '2112alf usb - 87520-2112ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87520-2112ALF-ND.
2112A USB - 87520-2112A
 Order '2112a usb - 87520-2112A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87520-2112A-ND.
CONN RCPT USB TYPE A R/A PCB - 87520-0010BLF
 Order 'conn rcpt usb type a r/a pcb - 87520-0010BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1045-ND.
0012BLF USB S/D RECEPT LF - 87520-0012BLF
 Order '0012blf usb s/d recept lf - 87520-0012BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87520-0012BLF-ND.
0110BLF USB S/D RECEPT LF - 87520-0110BLF
 Order '0110blf usb s/d recept lf - 87520-0110BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87520-0110BLF-ND.
0210BLF USB S/D RECEPT LF - 87520-0210BLF
 Order '0210blf usb s/d recept lf - 87520-0210BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87520-0210BLF-ND.
1010ALF USB S/D RECEPTNECTOR LF - 87520-1010ALF
 Order '1010alf usb s/d receptnector lf - 87520-1010ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87520-1010ALF-ND.
1010BLF USB S/D RECEPT LF - 87520-1010BLF
 Order '1010blf usb s/d recept lf - 87520-1010BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87520-1010BLF-ND.
1110ALF USB S/D RECEPT LF - 87520-1110ALF
 Order '1110alf usb s/d recept lf - 87520-1110ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87520-1110ALF-ND.
1110BLF USB S/D RECEPT - 87520-1110BLF
 Order '1110blf usb s/d recept - 87520-1110BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87520-1110BLF-ND.
87520-0010A USB S/D RECEPT - 87520-0010ALF
 Order '87520-0010a usb s/d recept - 87520-0010ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87520-0010ALF-ND.
CONN USB RCPT POWER TYPE A RED - 55917-601LF
 Order 'conn usb rcpt power type a red - 55917-601LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55917-601LF-ND.
CONN RCPT USB POWER TYPE A TEAL - 55917-501LF
 Order 'conn rcpt usb power type a teal - 55917-501LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1038-ND.
CONN RCPT USB TYPE B R/A PCB - 61729-0010BLF
 Order 'conn rcpt usb type b r/a pcb - 61729-0010BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1039-ND.
CONN RCPT USB TYPE A R/A DUAL - 72309-8034BLF
 Order 'conn rcpt usb type a r/a dual - 72309-8034BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1040-ND.

Send this link via E-Mail
Help With This Screen

2112ALF USB - 87520-2112ALF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: 2112A USB - 87520-2112A Next: 212 METRAL RA FEM STB 5X6 - 89013-212
2112ALF USB - 87520-2112ALF