1010BLF USB S/D RECEPT LF - 87520-1010BLF - Connectors
Usb, Ieee-1394 (firewire), Dvi, Hdmi Connector FCI USB - Type A Board Lock 87520-1010BLF
| Digi-Key Part Number | 87520-1010BLF-ND |
4200 |
.27869 |
Extended Price
1170.50 |
| Manufacturer Part Number | 87520-1010BLF | |||
| Description | 1010BLF USB S/D RECEPT LF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 87520-1010BLF |
| Vendor | FCI |
| Category | Connectors |
| Number of Contacts | 4 |
| Gender | Receptacle |
| Connector Type | USB - Type A |
| Mounting Type | Through Hole, Right Angle, Horizontal |
| Features | Board Lock |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
87520 1010BLF 875201010BLF |
87520-1010BLF Specification Sheet
1010BLF USB S/D RECEPT LF - 87520-1010BLF (87520-1010BLF-ND) - Connectors
Related parts Usb, Ieee-1394 (firewire), Dvi, Hdmi Connector FCI USB - Type A Board Lock 87520-1010BLF1010BLF USB S/D RECEPT LF - 87520-1010BLF
Order '1010blf usb s/d recept lf - 87520-1010BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87520-1010BLF-ND.
0012BLF USB S/D RECEPT LF - 87520-0012BLF
Order '0012blf usb s/d recept lf - 87520-0012BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87520-0012BLF-ND.
0110BLF USB S/D RECEPT LF - 87520-0110BLF
Order '0110blf usb s/d recept lf - 87520-0110BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87520-0110BLF-ND.
0210BLF USB S/D RECEPT LF - 87520-0210BLF
Order '0210blf usb s/d recept lf - 87520-0210BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87520-0210BLF-ND.
1110ALF USB S/D RECEPT LF - 87520-1110ALF
Order '1110alf usb s/d recept lf - 87520-1110ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87520-1110ALF-ND.
1010ALF USB S/D RECEPTNECTOR LF - 87520-1010ALF
Order '1010alf usb s/d receptnector lf - 87520-1010ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87520-1010ALF-ND.
1110BLF USB S/D RECEPT - 87520-1110BLF
Order '1110blf usb s/d recept - 87520-1110BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87520-1110BLF-ND.
USB PLUS POWER RCEPTACLE LF - 55917-500LF
Order 'usb plus power rceptacle lf - 55917-500LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55917-500LF-ND.
USB PLUS POWER RCEPTACLE LF - 55917-600LF
Order 'usb plus power rceptacle lf - 55917-600LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55917-600LF-ND.
USB PLUS POWER RECEPTACLE LF - 55917-700LF
Order 'usb plus power receptacle lf - 55917-700LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55917-700LF-ND.
USB RECPT B TYPE LF - 61729-0021BLF
Order 'usb recpt b type lf - 61729-0021BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61729-0021BLF-ND.
72309-7014BLF USB S/D TH LF - 72309-7014BLF
Order '72309-7014blf usb s/d th lf - 72309-7014BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72309-7014BLF-ND.
72309-7024BLF USB S/D TH LF - 72309-7024BLF
Order '72309-7024blf usb s/d th lf - 72309-7024BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72309-7024BLF-ND.
72309-7043BLF USB S/D TH LF - 72309-7043BLF
Order '72309-7043blf usb s/d th lf - 72309-7043BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72309-7043BLF-ND.
72309-8014BLF USB S/D TH LF - 72309-8014BLF
Order '72309-8014blf usb s/d th lf - 72309-8014BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72309-8014BLF-ND.
Options for Usb, Ieee-1394 (firewire), Dvi, Hdmi Connector FCI USB - Type A Board Lock 87520-1010BLF
Send this link via E-Mail
Help With This Screen
