E-Z-Hook Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 9288
ALLIGATOR CLIP STD SLDLESS RED - 9288 - Test Equipment
| Digi-Key Part Number | 9288-ND |
1 |
2.64000 |
Extended Price
2.64 |
| Manufacturer Part Number | 9288 | |||
| Description | ALLIGATOR CLIP STD SLDLESS RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9288 |
| Vendor | E-Z-Hook |
| Category | Test Equipment |
| Color | Red |
| Current Rating | - |
| Insulation | Insulated Sleeve |
| Jaw Opening | - |
| Length | 2.343" (59.5mm) |
| Material | Steel |
| Plating | Nickel |
| Quantity | 1 |
| Ratings | - |
| Termination | Screw |
| Type | Alligator |
| Voltage - Rated | - |
| Insulation Material | Tenite Acetate |
| Other Names |
9288 9288 |
9288 Specification Sheet
ALLIGATOR CLIP STD SLDLESS RED - 9288 (9288-ND) - Test Equipment
Related parts E-Z-Hook Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 9288E-Z-Hook Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 9288
Order 'alligator clip std sldless red - 9288' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 9288-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 1960-36-2
Order 'alligator clip/spade lug red 36" - 1960-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1960-36-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment AL-B-12-2
Order 'cord allig clip patch 12" red - AL-B-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-12-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment AL-B-18-2
Order 'cord allig clip patch 18" red - AL-B-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-18-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment AL-B-24-2
Order 'cord allig clip patch 24" red - AL-B-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-24-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment AL-B-36-2
Order 'cord allig clip patch 36" red - AL-B-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-36-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment AL-B-4-2
Order 'cord allig clip patch 4" red - AL-B-4-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-4-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment AL-B-48-2
Order 'cord allig clip patch 48" red - AL-B-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-48-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment AL-B-60-2
Order 'cord allig clip patch 60" red - AL-B-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-60-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment AL-B-8-2
Order 'cord allig clip patch 8" red - AL-B-8-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-8-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 1236-12-2
Order 'cord mini clip patch 12" red - 1236-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-12-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 1236-24-2
Order 'cord mini clip patch 24" red - 1236-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-24-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 1236-36-2
Order 'cord mini clip patch 36" red - 1236-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-36-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 1236-4-2
Order 'cord mini clip patch 4"red - 1236-4-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-4-2-ND.
E-Z-Hook Test Lead - Alligator Clip Test Equipment 9172-24 RED
Order 'patchcord sq sckt-allig clip red - 9172-24 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1109-ND.
Options for E-Z-Hook Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 9288
Send this link via E-Mail
Help With This Screen
