CONN HEADER 21POS 1MM SMD TIN - DF9A-21P-1V(20) - Connectors, Interconnects
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts DF9A-21P-1V(20)
| Digi-Key Part Number | H1631-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DF9A-21P-1V(20) | |||
| Description | CONN HEADER 21POS 1MM SMD TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF9A-21P-1V(20) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Contact Finish | Tin |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | - |
| Height Above Board | 0.130" (3.30mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF9A 21P 1V 20 DF9A21P1V20 H1631 ND H1631ND H1631 |
DF9A-21P-1V(20) Specification Sheet
CONN HEADER 21POS 1MM SMD TIN - DF9A-21P-1V(20) (H1631-ND) - Connectors, Interconnects
Related parts Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts DF9A-21P-1V(20)CONN HEADER 21POS 1MM SMD TIN - DF9A-21P-1V(20)
Order 'conn header 21pos 1mm smd tin - DF9A-21P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1631-ND.
CONN HEADER 21POS 1MM SMD TIN - DF9A-21P-1V(22)
Order 'conn header 21pos 1mm smd tin - DF9A-21P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10363CT-ND.
CONN HEADER 21POS 1MM SMD TIN - DF9A-21P-1V(22)
Order 'conn header 21pos 1mm smd tin - DF9A-21P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10363TR-ND.
CONN HEADER 21POS 1MM SMD TIN - DF9B-21P-1V(20)
Order 'conn header 21pos 1mm smd tin - DF9B-21P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1652-ND.
CONN HEADER 21POS 1MM SMD TIN - DF9-21P-1V(20)
Order 'conn header 21pos 1mm smd tin - DF9-21P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2170-ND.
CONN HEADER 21POS 1MM SMD TIN - DF9A-21P-1V(22)
Order 'conn header 21pos 1mm smd tin - DF9A-21P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10363DKR-ND.
CONN HEADER 9POS 1MM SMD TIN - DF9A-9P-1V(20)
Order 'conn header 9pos 1mm smd tin - DF9A-9P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1625-ND.
CONN HEADER 11POS 1MM SMD TIN - DF9A-11P-1V(20)
Order 'conn header 11pos 1mm smd tin - DF9A-11P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1626-ND.
CONN HEADER 13POS 1MM SMD TIN - DF9A-13P-1V(20)
Order 'conn header 13pos 1mm smd tin - DF9A-13P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1627-ND.
CONN HEADER 15POS 1MM SMD TIN - DF9A-15P-1V(20)
Order 'conn header 15pos 1mm smd tin - DF9A-15P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1628-ND.
CONN HEADER 17POS 1MM SMD TIN - DF9A-17P-1V(20)
Order 'conn header 17pos 1mm smd tin - DF9A-17P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1629-ND.
CONN HEADER 19POS 1MM SMD TIN - DF9A-19P-1V(20)
Order 'conn header 19pos 1mm smd tin - DF9A-19P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1630-ND.
CONN HEADER 23POS 1MM SMD TIN - DF9A-23P-1V(20)
Order 'conn header 23pos 1mm smd tin - DF9A-23P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1632-ND.
CONN HEADER 25POS 1MM SMD TIN - DF9A-25P-1V(20)
Order 'conn header 25pos 1mm smd tin - DF9A-25P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1633-ND.
CONN HEADER 31POS 1MM SMD TIN - DF9A-31P-1V(20)
Order 'conn header 31pos 1mm smd tin - DF9A-31P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1634-ND.
Options for Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts DF9A-21P-1V(20)
Send this link via E-Mail
Help With This Screen
