CONN TERMINAL 22-28AWG PCB - 1217524-2 - Connectors
| Digi-Key Part Number | 1217524-2-ND |
360000 |
.13725 |
Extended Price
49410.00 |
| Manufacturer Part Number | 1217524-2 | |||
| Description | CONN TERMINAL 22-28AWG PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1217524-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Diameter - Barrel | 0.090" (2.29mm) |
| Features | - |
| Wire Gauge | 22-28 AWG |
| Insulation | Non-Insulated |
| Length - Overall | 0.460" (11.68mm) |
| Length - Barrel | 0.210" (5.33mm) |
| Packaging | Tape & Reel (TR) |
| Terminal Material | Phosphor Bronze |
| Terminal Finish | Tin |
| Terminal Type | Male, Pin (Plug) |
| Termination | PCB |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1217524 2 12175242 |
1217524-2 Specification Sheet
CONN TERMINAL 22-28AWG PCB - 1217524-2 (1217524-2-ND) - Connectors
Related parts Connectors :CONN TERMINAL 22-28AWG PCB - 1217524-2
Order 'conn terminal 22-28awg pcb - 1217524-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217524-2-ND.
CONN TERMINAL 22-26AWG PCB - 1217675-1
Order 'conn terminal 22-26awg pcb - 1217675-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217675-1-ND.
CONN RING 22-26 AWG #2 BUDGET - 2-31425-2
Order 'conn ring 22-26 awg #2 budget - 2-31425-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-31425-2-ND.
CONN RING 22-26 AWG #2 YEL PIDG - 2-323912-1
Order 'conn ring 22-26 awg #2 yel pidg - 2-323912-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0879CT-ND.
CONN RING 22-26 AWG #2 YEL PIDG - 323912
Order 'conn ring 22-26 awg #2 yel pidg - 323912' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A0879-ND.
CONN RING 22-26 AWG #2 YEL PIDG - 2-323912-1
Order 'conn ring 22-26 awg #2 yel pidg - 2-323912-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A0879TR-ND.
CONN RING 22-26 AWG #2 SOLIS - 50334
Order 'conn ring 22-26 awg #2 solis - 50334' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27000-ND.
CONN RING 22-26 AWG #2 BUDGET - 31425
Order 'conn ring 22-26 awg #2 budget - 31425' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27147-ND.
CONN RING 22-26 AWG #2 YEL PIDG - 329951
Order 'conn ring 22-26 awg #2 yel pidg - 329951' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27225-ND.
CONN RING 22-26 AWG #2 D-GRIP - 31518
Order 'conn ring 22-26 awg #2 d-grip - 31518' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27397-ND.
CONN RING 22-26 AWG #2 BUDGET - 322771
Order 'conn ring 22-26 awg #2 budget - 322771' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28256-ND.
CONN RING 22-26 AWG #2 BUDGET - 33695
Order 'conn ring 22-26 awg #2 budget - 33695' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28257-ND.
CONN RING 22-16AWG #10 PLASTI - 2-34146-5
Order 'conn ring 22-16awg #10 plasti - 2-34146-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-34146-5-ND.
CONN RING 22-16AWG #10 PG - 2-34149-3
Order 'conn ring 22-16awg #10 pg - 2-34149-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-34149-3-ND.
CONN RING 22-18AWG #6,#8,#10 - 350982-2
Order 'conn ring 22-18awg #6,#8,#10 - 350982-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350982-2-ND.
Send this link via E-Mail
Help With This Screen
