Terminal - Magnetic Wire Connector Tyco Electronics Box IDC - 1217302-1
CONN TERMINAL POSTED .300 IDC - 1217302-1 - Connectors
| Digi-Key Part Number | 1217302-1-ND |
66000 |
.07164 |
Extended Price
4728.24 |
| Manufacturer Part Number | 1217302-1 | |||
| Description | CONN TERMINAL POSTED .300 IDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1217302-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Terminal Type | Box IDC |
| Style | 300 |
| Size | 6 |
| Features | - |
| Wire Gauge | 31-33 AWG |
| Packaging | Tape & Reel (TR) |
| Termination | PCB Post |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1217302 1 12173021 |
1217302-1 Specification Sheet
CONN TERMINAL POSTED .300 IDC - 1217302-1 (1217302-1-ND) - Connectors
Related parts Terminal - Magnetic Wire Connector Tyco Electronics Box IDC - 1217302-1Terminal - Magnetic Wire Connector Tyco Electronics Box IDC - 1217302-1
Order 'conn terminal posted .300 idc - 1217302-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217302-1-ND.
Terminal - Magnetic Wire Connector Tyco Electronics Box IDC - 1217146-1
Order 'conn terminal f-crimp tin idc - 1217146-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217146-1-ND.
Terminal - Magnetic Wire Connector Tyco Electronics Box IDC - 62938-1
Order 'conn term posted mag-mate .187 - 62938-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62938-1-ND.
Terminal - Magnetic Wire Connector Tyco Electronics Box IDC - 63659-1
Order 'conn term posted mag-mate - 63659-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63659-1-ND.
Tin-Lead Terminal - Single Post Connectors, Interconnect Tyco Electronics Smooth, Right Angle 1-380953-2
Order 'conn pcb post rtang .100 brass - 1-380953-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-380953-2-ND.
Terminal Block - Din Rail, Channel Connectors, Interconnect Tyco Electronics Feed Through 1437390-1
Order 'conn terminal block 22-10awg - 1437390-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437390-1-ND.
Terminal Block - Adapters, Interface Module Connector Tyco Electronics Board Mounted 1-1437410-0
Order 'conn term block .200 18pos gold - 1-1437410-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437410-0-ND.
Terminal Block - Adapters, Interface Module Connector Tyco Electronics Board Mounted 1-1437410-1
Order 'conn term block .200 18pos tin - 1-1437410-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437410-1-ND.
Terminal Block - Adapters, Interface Module Connector Tyco Electronics Board Mounted 1-1437410-2
Order 'conn term block .200 24pos gold - 1-1437410-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437410-2-ND.
Terminal Block - Adapters, Interface Module Connector Tyco Electronics Board Mounted 1-1437410-3
Order 'conn term block 0.2" 24 pos - 1-1437410-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437410-3-ND.
Terminal Block - Adapters, Interface Module Connector Tyco Electronics Board Mounted 1-1437410-4
Order 'conn term block 0.2" 30 pos - 1-1437410-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437410-4-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 1-103957-2
Order 'conn rcpt 2pos .100 idc unload - 1-103957-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103957-2-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 1-103957-3
Order 'conn rcpt 3pos .100 idc unload - 1-103957-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103957-3-ND.
Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Tyco Electronics BNC Plug, Male Pin 1-221629-6
Order 'conn terminator bnc 50 ohm gold - 1-221629-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24568-ND.
Coaxial, Rf - Terminator Connector Tyco Electronics BNC Plug, Male Pin Chain 1-5221629-6
Order 'conn terminator bnc 50 ohm gold - 1-5221629-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33822-ND.
Options for Terminal - Magnetic Wire Connector Tyco Electronics Box IDC - 1217302-1
Send this link via E-Mail
Help With This Screen
