CONN TERM 535MCM FAST 0N - 696053-1
| Digi-Key Part Number | 696053-1-ND |
20 |
83.25000 |
Extended Price
1665.00 |
| Manufacturer Part Number | 696053-1 | |||
| Description | CONN TERM 535MCM FAST 0N | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 696053-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 535 MCM |
| Terminal Type | Quick Connect |
| Stud/Tab Size | - |
| Color | - |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Ampower™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
696053 1 6960531 |
CONN TERM 535MCM FAST 0N - 696053-1 (696053-1-ND)
Related parts:CONN TERM 535MCM FAST 0N - 696053-1
Order 'conn term 535mcm fast 0n - 696053-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 696053-1-ND.
CONN TERM BLOCK 8POS 10-22AWG - 1-1437388-7
Order 'conn term block 8pos 10-22awg - 1-1437388-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437388-7-ND.
CONN TERM BLOCK 2POS 22-14AWG - 1-796607-0
Order 'conn term block 2pos 22-14awg - 1-796607-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796607-0-ND.
CONN TERM BLOCK 3POS 22-14AWG - 1-796607-1
Order 'conn term block 3pos 22-14awg - 1-796607-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796607-1-ND.
CONN TERM BLOCK 18POS VERT .200 - 1-796949-8
Order 'conn term block 18pos vert .200 - 1-796949-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796949-8-ND.
CONN TERM BLOCK 7POS VERT - 796658-1
Order 'conn term block 7pos vert - 796658-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796658-1-ND.
CONN TERM BLOCK .2" SIDE 19POS - 1-1546108-9
Order 'conn term block .2" side 19pos - 1-1546108-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546108-9-ND.
CONN TERM BLOCK 3.50"MM 16POS - 1-284506-6
Order 'conn term block 3.50"mm 16pos - 1-284506-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284506-6-ND.
CONN TERM BLOCK 0.2" SIDE 11POS - 1-1437671-4
Order 'conn term block 0.2" side 11pos - 1-1437671-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437671-4-ND.
CONN TERM BLOCK .2" TOP 10POS - 1-1546073-0
Order 'conn term block .2" top 10pos - 1-1546073-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546073-0-ND.
CONN TERM BLOCK .2" TOP 18POS - 1-1546073-8
Order 'conn term block .2" top 18pos - 1-1546073-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546073-8-ND.
CONN TERM BLOCK 5.08"MM 10POS - 1-282837-0
Order 'conn term block 5.08"mm 10pos - 1-282837-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-282837-0-ND.
CONN TERM BLOCK .137" SIDE 12POS - 1-796414-2
Order 'conn term block .137" side 12pos - 1-796414-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796414-2-ND.
CONN TERM BLOCK 5MM TOP 10POS - 1-796460-0
Order 'conn term block 5mm top 10pos - 1-796460-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796460-0-ND.
CONN TERM BLOCK 5MM TOP 11POS - 1-796460-1
Order 'conn term block 5mm top 11pos - 1-796460-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796460-1-ND.
Send this link via E-Mail
Help With This Screen