CONN TAB WIRE CRIMP .250 TIN - 63136-1
| Digi-Key Part Number | 63136-1-ND |
10000 |
.11552 |
Extended Price
1155.20 |
| Manufacturer Part Number | 63136-1 | |||
| Description | CONN TAB WIRE CRIMP .250 TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 63136-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 23.5-28 AWG |
| Terminal Type | Quick Connect, Male, Angled |
| Stud/Tab Size | 0.250" (6.35mm) x 0.032" (0.81mm) |
| Color | - |
| Packaging | Tape & Reel (TR) |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Amplivar™, Faston™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
63136 1 631361 |
CONN TAB WIRE CRIMP .250 TIN - 63136-1 (63136-1-ND)
Related parts:CONN TAB WIRE CRIMP .250 TIN - 63136-1
Order 'conn tab wire crimp .250 tin - 63136-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63136-1-ND.
CONN TAB MAG-MATE .250 TIN - 62652-1
Order 'conn tab mag-mate .250 tin - 62652-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 62652-1-ND.
CONN TAB MAG-MATE .250 TIN - 62657-1
Order 'conn tab mag-mate .250 tin - 62657-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 62657-1-ND.
CONN TAB MAG-MATE .250 TIN - 63328-1
Order 'conn tab mag-mate .250 tin - 63328-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63328-1-ND.
CONN TAB W/HOLE .250 TIN - 63849-1
Order 'conn tab w/hole .250 tin - 63849-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63849-1-ND.
CONN PIN WIRE 26-22AWG TIN - 165514-1
Order 'conn pin wire 26-22awg tin - 165514-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 165514-1-ND.
CONN TAB CONTACT 0.30-089SQ TIN - 172779-1
Order 'conn tab contact 0.30-089sq tin - 172779-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 172779-1-ND.
CONN HEADER 6POS RTANG .250 TIN - 640583-1
Order 'conn header 6pos rtang .250 tin - 640583-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14311-ND.
CONN HEADER 8POS RTANG .250 TIN - 640584-1
Order 'conn header 8pos rtang .250 tin - 640584-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14312-ND.
CONN HEADER 2POS VERT .250 TIN - 350786-1
Order 'conn header 2pos vert .250 tin - 350786-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14314-ND.
CONN HEADER 3POS VERT .250 TIN - 350789-1
Order 'conn header 3pos vert .250 tin - 350789-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14315-ND.
CONN HEADER 4POS VERT .250 TIN - 350792-1
Order 'conn header 4pos vert .250 tin - 350792-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14316-ND.
CONN HEADER 5POS VERT .250 TIN - 640466-1
Order 'conn header 5pos vert .250 tin - 640466-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14317-ND.
CONN HEADER 5POS VERT .250 TIN - 640900-1
Order 'conn header 5pos vert .250 tin - 640900-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14318-ND.
CONN HEADER 6POS VERT .250 TIN - 641832-1
Order 'conn header 6pos vert .250 tin - 641832-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14319-ND.
Send this link via E-Mail
Help With This Screen