CONN SPLICE BUTT 16-14AWG STD - 2-55825-1
| Digi-Key Part Number | 2-55825-1-ND |
7500 |
1.96500 |
Extended Price
14737.50 |
| Manufacturer Part Number | 2-55825-1 | |||
| Description | CONN SPLICE BUTT 16-14AWG STD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-55825-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Blue |
| Terminal Type | Butt Splice, Straight Through |
| Gauge/AWG | 14-16 AWG |
| Packaging | Tape & Reel (TR) |
| Names, Registered & Trademark Names | - |
| Insulation | Fully Insulated Heat Shrink |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 55825 1 2558251 |
CONN SPLICE BUTT 16-14AWG STD - 2-55825-1 (2-55825-1-ND)
Related parts:CONN SPLICE BUTT 16-14AWG STD - 2-55825-1
Order 'conn splice butt 16-14awg std - 2-55825-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-55825-1-ND.
CONN SPLICE BUTT 16-14AWG STD - 2-34068-1
Order 'conn splice butt 16-14awg std - 2-34068-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-34068-1-ND.
CONN SPLICE BUTT 16-14AWG SOLIS - 2-31819-1
Order 'conn splice butt 16-14awg solis - 2-31819-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-31819-1-ND.
CONN SPLICE BUTT 16-14AWG STD - 8-328427-1
Order 'conn splice butt 16-14awg std - 8-328427-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-328427-1-ND.
CONN SPLICE BUTT 16-14AWG STD - 8-34068-1
Order 'conn splice butt 16-14awg std - 8-34068-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34068-1-ND.
CONN SPLICE BUTT 16-14AWG STD - 8-35244-1
Order 'conn splice butt 16-14awg std - 8-35244-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-35244-1-ND.
CONN SPLICE BUTT 16-14AWG TIN - 8-55785-1
Order 'conn splice butt 16-14awg tin - 8-55785-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-55785-1-ND.
CONN SPLICE BUTT 16-14AWG STD - 603503-3
Order 'conn splice butt 16-14awg std - 603503-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 603503-3-ND.
CONN SPLICE BUTT 16-14AWG - 2-35244-1
Order 'conn splice butt 16-14awg - 2-35244-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-35244-1-ND.
CONN SPLICE BUTT 16-14AWG TIN - 170632-1
Order 'conn splice butt 16-14awg tin - 170632-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170632-1-ND.
CONN SPLICE BUTT 16-14AWG - 8-53549-2
Order 'conn splice butt 16-14awg - 8-53549-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-53549-2-ND.
CONN SPLICE BUTT 16-14AWG BLUE - 1-34204-0
Order 'conn splice butt 16-14awg blue - 1-34204-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-34204-0-ND.
CONN SPLICE BUTT 16-14AWG P-G - 55785-2
Order 'conn splice butt 16-14awg p-g - 55785-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 55785-2-ND.
CONN SPLICE BUTT 16-14AWG RED - 170642-1
Order 'conn splice butt 16-14awg red - 170642-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170642-1-ND.
CONN SPLICE BUTT 24-20AWG STD - 2-323975-3
Order 'conn splice butt 24-20awg std - 2-323975-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-323975-3-ND.
Send this link via E-Mail
Help With This Screen