CONN HEADER 80POS 3MM .5MM SMD - DF12(3.0)-80DP-0.5V(80) - Connectors, Interconnects
| Digi-Key Part Number | H1580-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DF12(3.0)-80DP-0.5V(80) | |||
| Description | CONN HEADER 80POS 3MM .5MM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DF12(3.0)-80DP-0.5V(80) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | Board Guide, Solder Retention |
| Packaging | Bulk |
| Contact Finish Thickness | - |
| Height Above Board | 0.091" (2.30mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF12 3 0 80DP 0 5V 80 DF123080DP05V80 H1580 ND H1580ND H1580 |
DF12(3.0)-80DP-0.5V(80) Specification Sheet
CONN HEADER 80POS 3MM .5MM SMD - DF12(3.0)-80DP-0.5V(80) (H1580-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 80POS 3MM .5MM SMD - DF12(3.0)-80DP-0.5V(80)
Order 'conn header 80pos 3mm .5mm smd - DF12(3.0)-80DP-0.5V(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1580-ND.
CONN RECEPT 80POS 3MM .5MM SMD - DF12(3.0)-80DS-0.5V(80)
Order 'conn recept 80pos 3mm .5mm smd - DF12(3.0)-80DS-0.5V(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1581-ND.
CONN HEADER 80POS 3MM SMD 0.5MM - DF12(3.0)-80DP-0.5V(86)
Order 'conn header 80pos 3mm smd 0.5mm - DF12(3.0)-80DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5225CT-ND.
CONN HEADER 80POS 3MM SMD 0.5MM - DF12(3.0)-80DP-0.5V(86)
Order 'conn header 80pos 3mm smd 0.5mm - DF12(3.0)-80DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5225TR-ND.
CONN HEADER 80POS 3MM SMD 0.5MM - DF12(3.0)-80DP-0.5V(86)
Order 'conn header 80pos 3mm smd 0.5mm - DF12(3.0)-80DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5225DKR-ND.
CONN HEADER 20 POS .5MM SMD GOLD - DF12(3.0)-20DP-0.5V(80)
Order 'conn header 20 pos .5mm smd gold - DF12(3.0)-20DP-0.5V(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF123.020DP0.5V80-ND.
CONN HEADER 80POS 3MM SMD 0.5MM - DF12D(3.0)-80DP-0.5V(81)
Order 'conn header 80pos 3mm smd 0.5mm - DF12D(3.0)-80DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11581CT-ND.
CONN HEADER 80POS 3MM SMD 0.5MM - DF12D(3.0)-80DP-0.5V(81)
Order 'conn header 80pos 3mm smd 0.5mm - DF12D(3.0)-80DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11581DKR-ND.
CONN HEADER 80POS 3MM SMD 0.5MM - DF12D(3.0)-80DP-0.5V(81)
Order 'conn header 80pos 3mm smd 0.5mm - DF12D(3.0)-80DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11581TR-ND.
CONN HEADER 80POS 3MM SMD 0.5MM - DF12B(3.0)-80DP-0.5V(86)
Order 'conn header 80pos 3mm smd 0.5mm - DF12B(3.0)-80DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12B(3.0)-80DP-0.5V(86)-ND.
CONN HEADER 80POS 3MM SMD 0.5MM - DF12E(3.0)-80DP-0.5V(81)
Order 'conn header 80pos 3mm smd 0.5mm - DF12E(3.0)-80DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12E(3.0)-80DP-0.5V(81)-ND.
CONN HEADER 80POS .050 VERT SMD - 104655-9
Order 'conn header 80pos .050 vert smd - 104655-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104655-9-ND.
CONN HEADER 80POS .050 VERT SMD - 104693-8
Order 'conn header 80pos .050 vert smd - 104693-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104693-8-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8-80P-SV(91)
Order 'conn header 80pos .6mm gold smd - FX8-80P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10687-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8-80P-SV1(91)
Order 'conn header 80pos .6mm gold smd - FX8-80P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10692-ND.
Send this link via E-Mail
Help With This Screen
