CONN RECEPT DF12 60POS .5MM SMT - DF12(3.0)-60DS-0.5V(80) - Connectors, Interconnects
| Digi-Key Part Number | H1510-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DF12(3.0)-60DS-0.5V(80) | |||
| Description | CONN RECEPT DF12 60POS .5MM SMT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DF12(3.0)-60DS-0.5V(80) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | Board Guide, Solder Retention |
| Packaging | Bulk |
| Contact Finish Thickness | - |
| Height Above Board | 0.087" (2.20mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF12 3 0 60DS 0 5V 80 DF123060DS05V80 H1510 ND H1510ND H1510 |
DF12(3.0)-60DS-0.5V(80) Specification Sheet
CONN RECEPT DF12 60POS .5MM SMT - DF12(3.0)-60DS-0.5V(80) (H1510-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT DF12 60POS .5MM SMT - DF12(3.0)-60DS-0.5V(80)
Order 'conn recept df12 60pos .5mm smt - DF12(3.0)-60DS-0.5V(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1510-ND.
CONN RECEPT DF12 32POS .5MM SMT - DF12(3.0)-32DS-0.5V(80)
Order 'conn recept df12 32pos .5mm smt - DF12(3.0)-32DS-0.5V(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1508-ND.
CONN RECEPT DF12 50POS .5MM SMT - DF12(3.0)-50DS-0.5V(80)
Order 'conn recept df12 50pos .5mm smt - DF12(3.0)-50DS-0.5V(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1509-ND.
CONN RECEPT 80POS 3MM .5MM SMD - DF12(3.0)-80DS-0.5V(80)
Order 'conn recept 80pos 3mm .5mm smd - DF12(3.0)-80DS-0.5V(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1581-ND.
CONN HEADER 80POS 3MM .5MM SMD - DF12(3.0)-80DP-0.5V(80)
Order 'conn header 80pos 3mm .5mm smd - DF12(3.0)-80DP-0.5V(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1580-ND.
CONN HEADER 60POS 5MM SMD - DF12D(5.0)-60DP-0.5V(80)
Order 'conn header 60pos 5mm smd - DF12D(5.0)-60DP-0.5V(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12D(5.0)-60DP-0.5V(80)-ND.
CONN HEADER 60POS 5MM SMD - DF12E(5.0)-60DP-0.5V(80)
Order 'conn header 60pos 5mm smd - DF12E(5.0)-60DP-0.5V(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12E(5.0)-60DP-0.5V(80)-ND.
CONN RECEPT 20POS SMD 3MM GLD - DF12(3.0)-20DS-0.5V(81)
Order 'conn recept 20pos smd 3mm gld - DF12(3.0)-20DS-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12(30.20DS05V81-ND.
CONN RECEPT 20POS 3MM SMD 0.5MM - DF12(3.0)-20DS-0.5V(86)
Order 'conn recept 20pos 3mm smd 0.5mm - DF12(3.0)-20DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11748TR-ND.
CONN RECEPT 36POS 3MM SMD 0.5MM - DF12(3.0)-36DS-0.5V(86)
Order 'conn recept 36pos 3mm smd 0.5mm - DF12(3.0)-36DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11750TR-ND.
CONN RECEPT 60 POS SMD 0.5MM - DF12C-60DS-0.5V(81)
Order 'conn recept 60 pos smd 0.5mm - DF12C-60DS-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12C-60DS-0.5V(81)-ND.
CONN RECEPT 32POS 3MM SMD 0.5MM - DF12(3.0)-32DS-0.5V(86)
Order 'conn recept 32pos 3mm smd 0.5mm - DF12(3.0)-32DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5205CT-ND.
CONN RECEPT 32POS 3MM SMD 0.5MM - DF12(3.0)-32DS-0.5V(86)
Order 'conn recept 32pos 3mm smd 0.5mm - DF12(3.0)-32DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5205TR-ND.
CONN RECEPT 50POS 3MM SMD 0.5MM - DF12(3.0)-50DS-0.5V(86)
Order 'conn recept 50pos 3mm smd 0.5mm - DF12(3.0)-50DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5206CT-ND.
CONN RECEPT 50POS 3MM SMD 0.5MM - DF12(3.0)-50DS-0.5V(86)
Order 'conn recept 50pos 3mm smd 0.5mm - DF12(3.0)-50DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5206TR-ND.
Send this link via E-Mail
Help With This Screen
