Terminal - Magnetic Wire Connector Tyco Electronics Box IDC Offset, Right 1217641-1
CONN TAB RGHT HAND 25-27AWG .187 - 1217641-1 - Connectors
| Digi-Key Part Number | 1217641-1-ND |
120000 |
.06909 |
Extended Price
8290.80 |
| Manufacturer Part Number | 1217641-1 | |||
| Description | CONN TAB RGHT HAND 25-27AWG .187 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1217641-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Terminal Type | Box IDC |
| Style | 187 |
| Size | 1 |
| Features | Offset, Right |
| Wire Gauge | 25-27 AWG |
| Packaging | Tape & Reel (TR) |
| Termination | PCB Post |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1217641 1 12176411 |
1217641-1 Specification Sheet
CONN TAB RGHT HAND 25-27AWG .187 - 1217641-1 (1217641-1-ND) - Connectors
Related parts Terminal - Magnetic Wire Connector Tyco Electronics Box IDC Offset, Right 1217641-1Terminal - Magnetic Wire Connector Tyco Electronics Box IDC Offset, Right 1217641-1
Order 'conn tab rght hand 25-27awg .187 - 1217641-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217641-1-ND.
Terminal - Magnetic Wire Connector Tyco Electronics Box IDC Offset, Left 1217642-1
Order 'conn tab left hand 25-27awg .187 - 1217642-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217642-1-ND.
Terminal - Magnetic Wire Connector Tyco Electronics Box IDC QC .187 63708-1
Order 'conn term tab mag-mate .187 - 63708-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63708-1-ND.
Terminal - Magnetic Wire Connector Tyco Electronics Box IDC QC .187 1217178-1
Order 'conn tab .187 idc 27-30 awg - 1217178-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217178-1-ND.
Terminal - Magnetic Wire Connector Tyco Electronics Box IDC QC .187 62511-1
Order 'conn mag-mate tab 20-22awg .187 - 62511-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62511-1-ND.
Terminal - Magnetic Wire Connector Tyco Electronics Box IDC QC .187 62514-1
Order 'conn mag-mate tab fast .187 - 62514-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62514-1-ND.
Terminal - Magnetic Wire Connector Tyco Electronics Box IDC QC .187 63273-1
Order 'conn mag-mate tab fast .187 - 63273-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63273-1-ND.
Terminal - Magnetic Wire Connector Tyco Electronics Box IDC QC .187 63585-1
Order 'conn mag-mate tab fast .187 - 63585-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63585-1-ND.
Terminal - Magnetic Wire Connector Tyco Electronics Box IDC QC .187 63667-1
Order 'conn mag-mate tab fast .187 - 63667-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63667-1-ND.
Terminal - Magnetic Wire Connector Tyco Electronics Box IDC QC .187 63776-1
Order 'conn mag-mate tab fast .187 - 63776-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63776-1-ND.
Terminal - Magnetic Wire Connector Tyco Electronics Box IDC QC .187 63782-1
Order 'conn mag-mate tab fast .187 - 63782-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63782-1-ND.
Terminal - Magnetic Wire Connector Tyco Electronics Box IDC QC .187 63829-1
Order 'conn mag-mate tab fast .187 - 63829-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63829-1-ND.
Terminal - Specialized Connector Tyco Electronics Weld Tab 62827-1
Order 'conn tab weld 22-24 awg reel - 62827-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62827-1-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics - - 63790-1
Order 'conn tab right hand fast .250 - 63790-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63790-1-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics - - 63791-1
Order 'conn tab left hand fast .250 - 63791-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63791-1-ND.
Options for Terminal - Magnetic Wire Connector Tyco Electronics Box IDC Offset, Right 1217641-1
Send this link via E-Mail
Help With This Screen
