CONN RCPT FLAG .187 18-14AWG TIN - 1217244-2 - Connectors
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line), Right Angle - 1217244-2
| Digi-Key Part Number | 1217244-2-ND |
60000 |
.05373 |
Extended Price
3223.80 |
| Manufacturer Part Number | 1217244-2 | |||
| Description | CONN RCPT FLAG .187 18-14AWG TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1217244-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Features | - |
| Gender | Female |
| Insulation | Non-Insulated |
| Length - Overall | - |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Packaging | Tape & Reel (TR) |
| Tab Thickness | 0.032" (0.81mm) |
| Tab Width | 0.187" (4.75mm) |
| Tab Length | 0.250" (6.35mm) |
| Terminal Type | Standard |
| Termination | Crimp, Flag |
| Wire Gauge | 14-18 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1217244 2 12172442 |
1217244-2 Specification Sheet
CONN RCPT FLAG .187 18-14AWG TIN - 1217244-2 (1217244-2-ND) - Connectors
Related parts Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line), Right Angle - 1217244-2CONN RCPT FLAG .187 18-14AWG TIN - 1217244-2
Order 'conn rcpt flag .187 18-14awg tin - 1217244-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217244-2-ND.
CONN RCPT POS LOCK 18-14AWG TIN - 1217094-2
Order 'conn rcpt pos lock 18-14awg tin - 1217094-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217094-2-ND.
CONN RCPT FAST-ON 18-14AWG .250 - 521282-2
Order 'conn rcpt fast-on 18-14awg .250 - 521282-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 521282-2-ND.
CONN RCPT FLAG 14-18 AWG .187 - 63316-1
Order 'conn rcpt flag 14-18 awg .187 - 63316-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63316-1-ND.
CONN RCPT FLAG 14-18 AWG .187 - 63317-1
Order 'conn rcpt flag 14-18 awg .187 - 63317-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63317-1-ND.
CONN RECEPT FLAG 12-18 AWG TIN - 41898
Order 'conn recept flag 12-18 awg tin - 41898' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27606-ND.
CONN RCPT/TAB STR 18-14AWG .250 - 62223-2
Order 'conn rcpt/tab str 18-14awg .250 - 62223-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62223-2-ND.
CONN RCPT/TAB 18-14AWG TIN .250 - 151321-2
Order 'conn rcpt/tab 18-14awg tin .250 - 151321-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 151321-2-ND.
CONN RCPT FLAG 18-12AWG TIN .250 - 63651-1
Order 'conn rcpt flag 18-12awg tin .250 - 63651-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63651-1-ND.
CONN RCPT MINI-SPRING 18-14AWG - 643221-1
Order 'conn rcpt mini-spring 18-14awg - 643221-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643221-1-ND.
CONN RCPT FLAG 14-18AWG .187 TIN - 1217527-2
Order 'conn rcpt flag 14-18awg .187 tin - 1217527-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217527-2-ND.
CONN RCPT FLAG 14-18AWG .187 TIN - 1217027-1
Order 'conn rcpt flag 14-18awg .187 tin - 1217027-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217027-1-ND.
CONN RCPT FLAG 14-18AWG .187 TIN - 1217417-1
Order 'conn rcpt flag 14-18awg .187 tin - 1217417-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217417-1-ND.
CONN RCPT/TAB FAST 18-14AWG .187 - 1217151-1
Order 'conn rcpt/tab fast 18-14awg .187 - 1217151-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217151-1-ND.
CONN RCPT 18-14AWG TIN - 170454-2
Order 'conn rcpt 18-14awg tin - 170454-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170454-2-ND.
Options for Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line), Right Angle - 1217244-2
Send this link via E-Mail
Help With This Screen
