CONN RCPT 18-14AWG STR .187 - 1217096-2
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 1217096-2
| Digi-Key Part Number | 1217096-2-ND |
20000 |
.09147 |
Extended Price
1829.40 |
| Manufacturer Part Number | 1217096-2 | |||
| Description | CONN RCPT 18-14AWG STR .187 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1217096-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Features | - |
| Gender | Female |
| Insulation | Non-Insulated |
| Length - Overall | 0.670" (17.02mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Tape & Reel (TR) |
| Tab Thickness | 0.032" (0.81mm) |
| Tab Width | 0.187" (4.75mm) |
| Tab Length | 0.255" (6.48mm) |
| Terminal Type | Standard |
| Termination | Crimp |
| Wire Gauge | 14-18 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1217096 2 12170962 |
1217096-2 Specification Sheet
CONN RCPT 18-14AWG STR .187 - 1217096-2 (1217096-2-ND)
Related parts Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 1217096-2CONN RCPT 18-14AWG STR .187 - 1217096-2
Order 'conn rcpt 18-14awg str .187 - 1217096-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217096-2-ND.
CONN RCPT 18-14AWG .187 CRIMP - 63596-2
Order 'conn rcpt 18-14awg .187 crimp - 63596-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63596-2-ND.
CONN RCPT 18-14AWG .187 TIN - 63606-2
Order 'conn rcpt 18-14awg .187 tin - 63606-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63606-2-ND.
CONN RCPT 18-14AWG TIN - 170454-2
Order 'conn rcpt 18-14awg tin - 170454-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170454-2-ND.
CONN SOCKET 18-14AWG TIN CRIMP - 66358-2
Order 'conn socket 18-14awg tin crimp - 66358-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66358-2-ND.
CONN SOCKET 18-14AWG CRIMP TIN - 66578-2
Order 'conn socket 18-14awg crimp tin - 66578-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66578-2-ND.
CONN RING 18-14AWG #10 CRIMP - 41333-2
Order 'conn ring 18-14awg #10 crimp - 41333-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 41333-2-ND.
CONN RCPT HOUSING 2POS STR .250 - 926522-2
Order 'conn rcpt housing 2pos str .250 - 926522-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 926522-2-ND.
CONN RCPT 24-20AWG STR .187 - 170330-2
Order 'conn rcpt 24-20awg str .187 - 170330-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170330-2-ND.
CONN RCPT 18-14AWG .187 TIN - 63606-3
Order 'conn rcpt 18-14awg .187 tin - 63606-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63606-3-ND.
CONN RCPT 18-14AWG .250 STR - 341002-3
Order 'conn rcpt 18-14awg .250 str - 341002-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 341002-3-ND.
CONN RCPT 18-14AWG .187 FASTON - 63833-1
Order 'conn rcpt 18-14awg .187 faston - 63833-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63833-1-ND.
CONN RCPT 18-14AWG .250 TAB - 179989-1
Order 'conn rcpt 18-14awg .250 tab - 179989-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 179989-1-ND.
CONN RCPT 18-14AWG .250 TIN - 63442-1
Order 'conn rcpt 18-14awg .250 tin - 63442-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63442-1-ND.
CONN RCPT 18-14AWG .250 TIN - 63655-1
Order 'conn rcpt 18-14awg .250 tin - 63655-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63655-1-ND.
Options for Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 1217096-2
Send this link via E-Mail
Help With This Screen
