CONN RCPT POS LCK 16-12AWG .250 - 1217095-1 - Connectors
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 1217095-1
| Digi-Key Part Number | 1217095-1-ND |
20000 |
.04349 |
Extended Price
869.80 |
| Manufacturer Part Number | 1217095-1 | |||
| Description | CONN RCPT POS LCK 16-12AWG .250 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1217095-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Features | - |
| Gender | Female |
| Insulation | Non-Insulated |
| Length - Overall | 0.771" (19.58mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Tape & Reel (TR) |
| Tab Thickness | 0.032" (0.81mm) |
| Tab Width | 0.250" (6.35mm) |
| Tab Length | 0.293" (7.44mm) |
| Terminal Type | Standard |
| Termination | Crimp |
| Wire Gauge | 12-16 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1217095 1 12170951 |
1217095-1 Specification Sheet
CONN RCPT POS LCK 16-12AWG .250 - 1217095-1 (1217095-1-ND) - Connectors
Related parts Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 1217095-1CONN RCPT POS LCK 16-12AWG .250 - 1217095-1
Order 'conn rcpt pos lck 16-12awg .250 - 1217095-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217095-1-ND.
CONN RCPT POS LCK 10-12AWG .250 - 63239-1
Order 'conn rcpt pos lck 10-12awg .250 - 63239-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A24755CT-ND.
CONN RCPT POS LCK 10-12AWG .250 - 63239-1
Order 'conn rcpt pos lck 10-12awg .250 - 63239-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24755TR-ND.
CONN RCPT POS LCK 16-20AWG .187 - 63195-1
Order 'conn rcpt pos lck 16-20awg .187 - 63195-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A24756CT-ND.
CONN RCPT POS LCK 18-22AWG .250 - 63119-1
Order 'conn rcpt pos lck 18-22awg .250 - 63119-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A24752CT-ND.
CONN RCPT POS LCK 14-18AWG .250 - 63097-1
Order 'conn rcpt pos lck 14-18awg .250 - 63097-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A24753CT-ND.
CONN RCPT POS LCK 14-18AWG .250 - 63809-1
Order 'conn rcpt pos lck 14-18awg .250 - 63809-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A24754CT-ND.
CONN RECPT POS LCK 16-20AWG .187 - 63232-1
Order 'conn recpt pos lck 16-20awg .187 - 63232-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63232-1-ND.
CONN RECT POS LCK 16-20AWG .187 - 63498-1
Order 'conn rect pos lck 16-20awg .187 - 63498-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63498-1-ND.
CONN RCPT FLG FAST 16-22AWG .250 - 63577-1
Order 'conn rcpt flg fast 16-22awg .250 - 63577-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63577-1-ND.
CONN RCPT FLG FAST 16-22AWG .250 - 62418-1
Order 'conn rcpt flg fast 16-22awg .250 - 62418-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27647CT-ND.
CONN RCPT FLG FAST 16-22AWG .250 - 62418-1
Order 'conn rcpt flg fast 16-22awg .250 - 62418-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27647TR-ND.
CONN RCPT REV FLAG 16-22AWG .250 - 1217904-1
Order 'conn rcpt rev flag 16-22awg .250 - 1217904-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217904-1-ND.
CONN RCPT POS LOCK 20-16AWG .250 - 160759-1
Order 'conn rcpt pos lock 20-16awg .250 - 160759-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99657TR-ND.
CONN RCPT TAB FLAG 18-12AWG .250 - 63604-1
Order 'conn rcpt tab flag 18-12awg .250 - 63604-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63604-1-ND.
Options for Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 1217095-1
Send this link via E-Mail
Help With This Screen
