CONN TERM BLOCK 18-8AWG 12POS - 4-1437381-7
| Digi-Key Part Number | 4-1437381-7-ND |
24 |
113.11500 |
Extended Price
2714.76 |
| Manufacturer Part Number | 4-1437381-7 | |||
| Description | CONN TERM BLOCK 18-8AWG 12POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-1437381-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.630" (16.00mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 12 |
| Wire Size | 8-18 AWG |
| Color | Black |
| Mounting Type | Panel Mount |
| Number of Rows | 2 |
| Series | B100, Buchanan |
| Features | Feed Through |
| Termination | Screw |
| Mating Orientation | Horizontal with Board |
| Current | - |
| Voltage | 600V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 1437381 7 414373817 |
CONN TERM BLOCK 18-8AWG 12POS - 4-1437381-7 (4-1437381-7-ND)
Related parts:CONN TERM BLOCK 18-8AWG 12POS - 4-1437381-7
Order 'conn term block 18-8awg 12pos - 4-1437381-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437381-7-ND.
CONN TERM BLOCK 18-8AWG 4POS - 5-1437381-7
Order 'conn term block 18-8awg 4pos - 5-1437381-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437381-7-ND.
CONN TERM BLOCK 18-8AWG 2POS - 2-1437381-0
Order 'conn term block 18-8awg 2pos - 2-1437381-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437381-0-ND.
CONN TERM BLOCK 18-8AWG - 2-1437397-6
Order 'conn term block 18-8awg - 2-1437397-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-1437397-6-ND.
TERM BLOCK 18-8AWG 200 SERIES - 4-1437390-2
Order 'term block 18-8awg 200 series - 4-1437390-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437390-2-ND.
CONN TERM BLOCK 8POS 10-22AWG - 1-1437388-7
Order 'conn term block 8pos 10-22awg - 1-1437388-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437388-7-ND.
CONN TERM BLOCK 6POS 24-10AWG - 4-1437387-6
Order 'conn term block 6pos 24-10awg - 4-1437387-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437387-6-ND.
TERM BLOCK 5POS VERT .250 - 4-1546119-7
Order 'term block 5pos vert .250 - 4-1546119-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1546119-7-ND.
TERM BLOCK 3POS VERT .375 - 4-1546158-7
Order 'term block 3pos vert .375 - 4-1546158-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1546158-7-ND.
CONN TERM BLOCK PLUG R/A 7POS - 284506-7
Order 'conn term block plug r/a 7pos - 284506-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 284506-7-ND.
CONN TERM BLOCK PLUG 4POS - 796635-4
Order 'conn term block plug 4pos - 796635-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796635-4-ND.
CONN TERM BLOCK HEADER 7POS R/A - 796639-7
Order 'conn term block header 7pos r/a - 796639-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796639-7-ND.
CONN TERM BLOCK PLUG 7POS R/A - 796696-7
Order 'conn term block plug 7pos r/a - 796696-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796696-7-ND.
CONN FUSE BLOCK 18-8AWG 300SR - 1-1437397-2
Order 'conn fuse block 18-8awg 300sr - 1-1437397-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437397-2-ND.
CONN TERM BLOCK 30-12AWG 94V-2 - 1437381-5
Order 'conn term block 30-12awg 94v-2 - 1437381-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1437381-5-ND.
Send this link via E-Mail
Help With This Screen