BARRIER STRIP 5POS VERT 2ROW - 1546311-5
| Digi-Key Part Number | 1546311-5-ND |
1040 |
1.66500 |
Extended Price
1731.60 |
| Manufacturer Part Number | 1546311-5 | |||
| Description | BARRIER STRIP 5POS VERT 2ROW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1546311-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Mounting Type | Board/Panel Mount |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Pitch | 0.563" (14.30mm) |
| Series | Buchanan |
| Terminal Block Type | Barrier Block |
| Wire Size | 10-22 AWG |
| Number of Circuits | 5 |
| Features | Barrier Between Circuits, Flange |
| Current | 30A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1546311 5 15463115 |
1546311-5 Specification Sheet
BARRIER STRIP 5POS VERT 2ROW - 1546311-5 (1546311-5-ND)
Related parts:BARRIER STRIP 5POS VERT 2ROW - 1546311-5
Order 'barrier strip 5pos vert 2row - 1546311-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546311-5-ND.
BARRIER STRIP 5POS VERT .4375 - 1-1437416-5
Order 'barrier strip 5pos vert .4375 - 1-1437416-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437416-5-ND.
BARRIER STRIP 5POS VERT .4375 - 5-1437659-5
Order 'barrier strip 5pos vert .4375 - 5-1437659-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437659-5-ND.
BARRIER STRIP 5POS VERT SINGLE - 8-1437652-5
Order 'barrier strip 5pos vert single - 8-1437652-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437652-5-ND.
BARRIER STRIP 5POS VERT W/O EARS - 1437662-9
Order 'barrier strip 5pos vert w/o ears - 1437662-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437662-9-ND.
BARRIER STRIP 5POS VERT .375 - 1437665-9
Order 'barrier strip 5pos vert .375 - 1437665-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437665-9-ND.
BARRIER STRIP 5POS VERT .325" - 2-1437404-3
Order 'barrier strip 5pos vert .325" - 2-1437404-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437404-3-ND.
BARRIER STRIP 5POS VERT SINGLE - 2-1437659-2
Order 'barrier strip 5pos vert single - 2-1437659-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437659-2-ND.
BARRIER STRIP 8POS VERT 2ROW - 2-1546310-9
Order 'barrier strip 8pos vert 2row - 2-1546310-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1546310-9-ND.
CONN BARRIER STRIP 5POS VERT - 2-796608-0
Order 'conn barrier strip 5pos vert - 2-796608-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-796608-0-ND.
CONN BARRIER STRIP 5POS .375 - 3-1437664-5
Order 'conn barrier strip 5pos .375 - 3-1437664-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98498-ND.
CONN BARRIER STRIP 5POS VERT - 3-796985-7
Order 'conn barrier strip 5pos vert - 3-796985-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-796985-7-ND.
TRI-BARRIER STRIP 5POS VERT SGL - 7-1437407-3
Order 'tri-barrier strip 5pos vert sgl - 7-1437407-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437407-3-ND.
TRI-BARRIER STRIP 5POS VERT SGL - 7-1437407-4
Order 'tri-barrier strip 5pos vert sgl - 7-1437407-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437407-4-ND.
BARRIER STRIP 5POS VERT SINGLE - 8-1437652-6
Order 'barrier strip 5pos vert single - 8-1437652-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437652-6-ND.
Send this link via E-Mail
Help With This Screen