CONN RECEPT 60POS .6MM GOLD SMD - FX8C-60S-SV5(21)
| Digi-Key Part Number | H1251-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FX8C-60S-SV5(21) | |||
| Description | CONN RECEPT 60POS .6MM GOLD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FX8C-60S-SV5(21) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.023" (0.60mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | - |
| Height Above Board | 0.352" (8.95mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FX8C 60S SV5 21 FX8C60SSV521 H1251 ND H1251ND H1251 |
FX8C-60S-SV5(21) Specification Sheet
CONN RECEPT 60POS .6MM GOLD SMD - FX8C-60S-SV5(21) (H1251-ND)
Related parts :CONN RECEPT 60POS .6MM GOLD SMD - FX8C-60S-SV5(21)
Order 'conn recept 60pos .6mm gold smd - FX8C-60S-SV5(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1251-ND.
CONN RECEPT 60POS .6MM GOLD SMD - FX8C-60S-SV(91)
Order 'conn recept 60pos .6mm gold smd - FX8C-60S-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11532-ND.
CONN RECEPT 60POS .6MM GOLD SMD - FX8C-60S-SV5(91)
Order 'conn recept 60pos .6mm gold smd - FX8C-60S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11536-ND.
CONN RECEPT 60POS .6MM GOLD SMD - FX8C-60S-SV(21)
Order 'conn recept 60pos .6mm gold smd - FX8C-60S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1246-ND.
CONN RECEPT 60POS .6MM GOLD SMD - FX8-60S-SV(21)
Order 'conn recept 60pos .6mm gold smd - FX8-60S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1215-ND.
CONN RECEPT 80POS .6MM GOLD SMD - FX8C-80S-SV5(21)
Order 'conn recept 80pos .6mm gold smd - FX8C-80S-SV5(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1252-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8C-100S-SV5(21)
Order 'conn recept 100pos .6mm gold smd - FX8C-100S-SV5(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1253-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV5(21)
Order 'conn recept 120pos .6mm gold smd - FX8C-120S-SV5(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1254-ND.
CONN RECEPT 140POS .6MM GOLD SMD - FX8C-140S-SV5(21)
Order 'conn recept 140pos .6mm gold smd - FX8C-140S-SV5(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1255-ND.
CONN RECEPT 60POS .6MM GOLD SMD - FX8-60S-SV
Order 'conn recept 60pos .6mm gold smd - FX8-60S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2332-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8C-100S-SV(93)
Order 'conn recept 100pos .6mm gold smd - FX8C-100S-SV(93)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX8C-100S-SV(93)-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV(91)
Order 'conn header 60pos .6mm gold smd - FX8C-60P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10697-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV5(91)
Order 'conn recept 120pos .6mm gold smd - FX8C-120S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10700-ND.
CONN RECEPT 140POS .6MM GOLD SMD - FX8C-140S-SV5(91)
Order 'conn recept 140pos .6mm gold smd - FX8C-140S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10701-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV1(91)
Order 'conn header 60pos .6mm gold smd - FX8C-60P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11522-ND.
Send this link via E-Mail
Help With This Screen
