JUMPER LOW PRO DR MULTI - 69145-218 - Connectors
Gold Shunts, Jumper Connector FCI Open Top 69145-218
| Digi-Key Part Number | 69145-218-ND |
1200 |
.99949 |
Extended Price
1199.39 |
| Manufacturer Part Number | 69145-218 | |||
| Description | JUMPER LOW PRO DR MULTI | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Shunts, Jumper Connector FCI Open Top 69145-218
| Technical/Catalog Information | 69145-218 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Contact Finish | Gold |
| Gender | Female Sockets |
| Height | 0.200" (5.08mm) |
| Number of Positions or Pins (Grid) | 18 (2 x 9) |
| Pitch | 0.100" (2.54mm) |
| Type | Open Top |
| Contact Finish Thickness | 30µin (0.76µm) |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
69145 218 69145218 |
69145-218 Specification Sheet
JUMPER LOW PRO DR MULTI - 69145-218 (69145-218-ND) - Connectors
Related parts Gold Shunts, Jumper Connector FCI Open Top 69145-218JUMPER LOW PRO DR MULTI - 69145-218
Order 'jumper low pro dr multi - 69145-218' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-218-ND.
JUMPER LOW PRO DR MULTI - 69145-104LF
Order 'jumper low pro dr multi - 69145-104LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-104LF-ND.
JUMPER LOW PRO DR MULTI - 69145-104
Order 'jumper low pro dr multi - 69145-104' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-104-ND.
JUMPER LOW PRO DR MULTI - 69145-106LF
Order 'jumper low pro dr multi - 69145-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-106LF-ND.
JUMPER LOW PRO DR MULTI - 69145-106
Order 'jumper low pro dr multi - 69145-106' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-106-ND.
JUMPER LOW PRO DR MULTI - 69145-108LF
Order 'jumper low pro dr multi - 69145-108LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-108LF-ND.
JUMPER LOW PRO DR MULTI - 69145-108
Order 'jumper low pro dr multi - 69145-108' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-108-ND.
JUMPER LOW PRO DR MULTI - 69145-110LF
Order 'jumper low pro dr multi - 69145-110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-110LF-ND.
JUMPER LOW PRO DR MULTI - 69145-110
Order 'jumper low pro dr multi - 69145-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-110-ND.
JUMPER LOW PRO DR MULTI - 69145-114LF
Order 'jumper low pro dr multi - 69145-114LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-114LF-ND.
JUMPER LOW PRO DR MULTI - 69145-114
Order 'jumper low pro dr multi - 69145-114' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-114-ND.
JUMPER LOW PRO DR MULTI - 69145-116LF
Order 'jumper low pro dr multi - 69145-116LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-116LF-ND.
JUMPER LOW PRO DR MULTI - 69145-116
Order 'jumper low pro dr multi - 69145-116' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-116-ND.
JUMPER LOW PRO DR MULTI - 69145-120LF
Order 'jumper low pro dr multi - 69145-120LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-120LF-ND.
JUMPER LOW PRO DR MULTI - 69145-120
Order 'jumper low pro dr multi - 69145-120' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-120-ND.
Options for Gold Shunts, Jumper Connector FCI Open Top 69145-218
Send this link via E-Mail
Help With This Screen
