Gold Shunts, Jumper Connector FCI Open Top 69145-218LF
CONN SHUNT .100" 18POS GOLD - 69145-218LF - Connectors
| Digi-Key Part Number | 69145-218LF-ND |
1200 |
1.01873 |
Extended Price
1222.48 |
| Manufacturer Part Number | 69145-218LF | |||
| Description | CONN SHUNT .100" 18POS GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 69145-218LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Contact Finish | Gold |
| Gender | Female Sockets |
| Height | 0.200" (5.08mm) |
| Number of Positions or Pins (Grid) | 18 (2 x 9) |
| Pitch | 0.100" (2.54mm) |
| Type | Open Top |
| Contact Finish Thickness | 30µin (0.76µm) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
69145 218LF 69145218LF |
69145-218LF Specification Sheet
CONN SHUNT .100" 18POS GOLD - 69145-218LF (69145-218LF-ND) - Connectors
Related parts Gold Shunts, Jumper Connector FCI Open Top 69145-218LFGold Shunts, Jumper Connector FCI Open Top 69145-218LF
Order 'conn shunt .100" 18pos gold - 69145-218LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-218LF-ND.
Gold Shunts, Jumper Connector FCI Open Top 69145-204LF
Order 'conn shunt .100" 4pos gold - 69145-204LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-204LF-ND.
Gold Shunts, Jumper Connector FCI Open Top 69145-206LF
Order 'conn shunt .100" 6pos gold - 69145-206LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-206LF-ND.
Gold Shunts, Jumper Connector FCI Open Top 69145-208LF
Order 'conn shunt .100" 8pos gold - 69145-208LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-208LF-ND.
Gold Shunts, Jumper Connector FCI Open Top 69145-210LF
Order 'conn shunt .100" 10pos gold - 69145-210LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-210LF-ND.
Gold Shunts, Jumper Connector FCI Open Top 69145-212LF
Order 'conn shunt .100" 12pos gold - 69145-212LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-212LF-ND.
Gold Shunts, Jumper Connector FCI Open Top 69145-214LF
Order 'conn shunt .100" 14pos gold - 69145-214LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-214LF-ND.
Gold Shunts, Jumper Connector FCI Open Top 69145-216LF
Order 'conn shunt .100" 16pos gold - 69145-216LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-216LF-ND.
Gold Shunts, Jumper Connector FCI Open Top 69145-220LF
Order 'conn shunt .100" 20pos gold - 69145-220LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-220LF-ND.
Gold Shunts, Jumper Connectors, Interconnect FCI Open Top 86730-101LF
Order 'conn shunt 2mm 2pos gold black - 86730-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2637-ND.
Gold Shunts, Jumper Connectors, Interconnect FCI Closed Top 65474-010LF
Order 'conn shunt 2pos .100 gold - 65474-010LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2216-ND.
Gold Shunts, Jumper Connectors, Interconnect FCI Open Top 68786-202LF
Order 'conn shunt 2pos .100 lopro gold - 68786-202LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2217-ND.
Gold Shunts, Jumper Connectors, Interconnect FCI Open Top 68786-102LF
Order 'conn shunt 2pos .100 lopro gold - 68786-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3121-ND.
Gold Shunts, Jumper Connector FCI Open Top 63429-202LF
Order 'conn shunt single .100 gold - 63429-202LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2997-ND.
Gold Shunts, Jumper Connector FCI Open Top 71363-102LF
Order 'conn shunt 2pos .100 hibox 15au - 71363-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2462-ND.
Options for Gold Shunts, Jumper Connector FCI Open Top 69145-218LF
Send this link via E-Mail
Help With This Screen
