CONN RECEPT 80POS .6MM GOLD SMD - FX8C-80S-SV(21) - Connectors, Interconnects
| Digi-Key Part Number | H1247-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FX8C-80S-SV(21) | |||
| Description | CONN RECEPT 80POS .6MM GOLD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FX8C-80S-SV(21) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.023" (0.60mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | - |
| Height Above Board | 0.156" (3.95mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FX8C 80S SV 21 FX8C80SSV21 H1247 ND H1247ND H1247 |
FX8C-80S-SV(21) Specification Sheet
CONN RECEPT 80POS .6MM GOLD SMD - FX8C-80S-SV(21) (H1247-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT 80POS .6MM GOLD SMD - FX8C-80S-SV(21)
Order 'conn recept 80pos .6mm gold smd - FX8C-80S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1247-ND.
CONN RECEPT 80POS .6MM GOLD SMD - FX8C-80S-SV(91)
Order 'conn recept 80pos .6mm gold smd - FX8C-80S-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11533-ND.
CONN RECEPT 80POS .6MM GOLD SMD - FX8C-80S-SV5(91)
Order 'conn recept 80pos .6mm gold smd - FX8C-80S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11537-ND.
CONN RECEPT 80POS .6MM GOLD SMD - FX8-80S-SV(21)
Order 'conn recept 80pos .6mm gold smd - FX8-80S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1216-ND.
CONN RECEPT 80POS .6MM GOLD SMD - FX8C-80S-SV5(21)
Order 'conn recept 80pos .6mm gold smd - FX8C-80S-SV5(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1252-ND.
CONN RECEPT 80POS .6MM GOLD SMD - FX8C-80S-SV5(71)
Order 'conn recept 80pos .6mm gold smd - FX8C-80S-SV5(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX8C-80S-SV5(71)-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV(21)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1222-ND.
CONN RECEPT 80POS .6MM GOLD SMD - FX8-80S-SV
Order 'conn recept 80pos .6mm gold smd - FX8-80S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2333-ND.
CONN RECEPT 60POS .6MM GOLD SMD - FX8C-60S-SV(21)
Order 'conn recept 60pos .6mm gold smd - FX8C-60S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1246-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8C-100S-SV(21)
Order 'conn recept 100pos .6mm gold smd - FX8C-100S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1248-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV(21)
Order 'conn recept 120pos .6mm gold smd - FX8C-120S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1249-ND.
CONN RECEPT 140POS .6MM GOLD SMD - FX8C-140S-SV(21)
Order 'conn recept 140pos .6mm gold smd - FX8C-140S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1250-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV(91)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10698-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV1(91)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11508-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV2(91)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV2(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11509-ND.
Send this link via E-Mail
Help With This Screen
