Keywords:





CONN RECEPT 60POS .6MM GOLD SMD - FX8C-60S-SV(21)

Digi-Key Part Number H1246-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberFX8C-60S-SV(21)
DescriptionCONN RECEPT 60POS .6MM GOLD SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationFX8C-60S-SV(21)
VendorHirose Electric Co Ltd
CategoryConnectors, Interconnects
Connector TypeReceptacle, Center Strip Contacts
Number of Positions 60
Number of Rows2
Contact FinishGold
Mounting TypeSurface Mount
Pitch0.023" (0.60mm)
FeaturesBoard Guide
PackagingTube
Contact Finish Thickness-
Height Above Board0.156" (3.95mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FX8C 60S SV 21
FX8C60SSV21
H1246 ND
H1246ND
H1246

FX8C-60S-SV(21) Specification Sheet

Image of CONN RECEPT 60POS .6MM GOLD SMD - FX8C-60S-SV(21)

CONN RECEPT 60POS .6MM GOLD SMD - FX8C-60S-SV(21) (H1246-ND)

Related parts :
CONN RECEPT 60POS .6MM GOLD SMD - FX8C-60S-SV(21)
 Order 'conn recept 60pos .6mm gold smd - FX8C-60S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1246-ND.
CONN RECEPT 60POS .6MM GOLD SMD - FX8C-60S-SV(91)
 Order 'conn recept 60pos .6mm gold smd - FX8C-60S-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11532-ND.
CONN RECEPT 60POS .6MM GOLD SMD - FX8C-60S-SV5(91)
 Order 'conn recept 60pos .6mm gold smd - FX8C-60S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11536-ND.
CONN RECEPT 60POS .6MM GOLD SMD - FX8-60S-SV(21)
 Order 'conn recept 60pos .6mm gold smd - FX8-60S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1215-ND.
CONN RECEPT 60POS .6MM GOLD SMD - FX8C-60S-SV5(21)
 Order 'conn recept 60pos .6mm gold smd - FX8C-60S-SV5(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1251-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV(21)
 Order 'conn header 60pos .6mm gold smd - FX8C-60P-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1221-ND.
CONN RECEPT 60POS .6MM GOLD SMD - FX8-60S-SV
 Order 'conn recept 60pos .6mm gold smd - FX8-60S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2332-ND.
CONN RECEPT 80POS .6MM GOLD SMD - FX8C-80S-SV(21)
 Order 'conn recept 80pos .6mm gold smd - FX8C-80S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1247-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8C-100S-SV(21)
 Order 'conn recept 100pos .6mm gold smd - FX8C-100S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1248-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV(21)
 Order 'conn recept 120pos .6mm gold smd - FX8C-120S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1249-ND.
CONN RECEPT 140POS .6MM GOLD SMD - FX8C-140S-SV(21)
 Order 'conn recept 140pos .6mm gold smd - FX8C-140S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1250-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV(91)
 Order 'conn header 60pos .6mm gold smd - FX8C-60P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10697-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV1(91)
 Order 'conn header 60pos .6mm gold smd - FX8C-60P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11522-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV2(91)
 Order 'conn header 60pos .6mm gold smd - FX8C-60P-SV2(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11505-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV4(91)
 Order 'conn header 60pos .6mm gold smd - FX8C-60P-SV4(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11506-ND.

Send this link via E-Mail
Help With This Screen

CONN RECEPT 60POS .6MM GOLD SMD - FX8C-60S-SV(21)
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RECEPT 60POS .6MM GOLD SMD - FX8-60S-SV(21) Next: CONN RECEPT 60POS .6MM GOLD SMD - FX8C-60S-SV(91)
CONN RECEPT 60POS .6MM GOLD SMD - FX8C-60S-SV(21)