JUMPER LOW PRO DR MULTI - 69145-116LF - Connectors
Gold Shunts, Jumper Connector FCI Open Top 69145-116LF
| Digi-Key Part Number | 69145-116LF-ND |
800 |
.83035 |
Extended Price
664.28 |
| Manufacturer Part Number | 69145-116LF | |||
| Description | JUMPER LOW PRO DR MULTI | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 69145-116LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Contact Finish | Gold |
| Gender | Female Sockets |
| Height | 0.200" (5.08mm) |
| Number of Positions or Pins (Grid) | 16 (2 x 8) |
| Pitch | 0.100" (2.54mm) |
| Type | Open Top |
| Contact Finish Thickness | 15µin (0.38µm) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
69145 116LF 69145116LF |
69145-116LF Specification Sheet
JUMPER LOW PRO DR MULTI - 69145-116LF (69145-116LF-ND) - Connectors
Related parts Gold Shunts, Jumper Connector FCI Open Top 69145-116LFJUMPER LOW PRO DR MULTI - 69145-116LF
Order 'jumper low pro dr multi - 69145-116LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-116LF-ND.
JUMPER LOW PRO DR MULTI - 69145-104LF
Order 'jumper low pro dr multi - 69145-104LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-104LF-ND.
JUMPER LOW PRO DR MULTI - 69145-104
Order 'jumper low pro dr multi - 69145-104' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-104-ND.
JUMPER LOW PRO DR MULTI - 69145-106LF
Order 'jumper low pro dr multi - 69145-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-106LF-ND.
JUMPER LOW PRO DR MULTI - 69145-106
Order 'jumper low pro dr multi - 69145-106' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-106-ND.
JUMPER LOW PRO DR MULTI - 69145-108LF
Order 'jumper low pro dr multi - 69145-108LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-108LF-ND.
JUMPER LOW PRO DR MULTI - 69145-108
Order 'jumper low pro dr multi - 69145-108' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-108-ND.
JUMPER LOW PRO DR MULTI - 69145-110LF
Order 'jumper low pro dr multi - 69145-110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-110LF-ND.
JUMPER LOW PRO DR MULTI - 69145-110
Order 'jumper low pro dr multi - 69145-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-110-ND.
JUMPER LOW PRO DR MULTI - 69145-114LF
Order 'jumper low pro dr multi - 69145-114LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-114LF-ND.
JUMPER LOW PRO DR MULTI - 69145-114
Order 'jumper low pro dr multi - 69145-114' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-114-ND.
JUMPER LOW PRO DR MULTI - 69145-116
Order 'jumper low pro dr multi - 69145-116' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-116-ND.
JUMPER LOW PRO DR MULTI - 69145-120LF
Order 'jumper low pro dr multi - 69145-120LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-120LF-ND.
JUMPER LOW PRO DR MULTI - 69145-120
Order 'jumper low pro dr multi - 69145-120' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-120-ND.
JUMPER LOW PRO DR MULTI - 69145-204
Order 'jumper low pro dr multi - 69145-204' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-204-ND.
Options for Gold Shunts, Jumper Connector FCI Open Top 69145-116LF
Send this link via E-Mail
Help With This Screen
