CONN EH BNC T/H SOLDER CUP BLK - EHBNCSCB - Connectors
| Digi-Key Part Number | EHBNCSCB-ND |
25 |
6.46000 |
Extended Price
161.50 |
| Manufacturer Part Number | EHBNCSCB | |||
| Description | CONN EH BNC T/H SOLDER CUP BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EHBNCSCB |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Cable Group | - |
| Color | Black |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Solder Cup |
| Fastening Type | Bayonet Lock |
| Frequency-Max | - |
| Impedance | - |
| Mounting Type | Panel Mount, Square Flange |
| Features | - |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EHBNCSCB EHBNCSCB |
EHBNCSCB Specification Sheet
CONN EH BNC T/H SOLDER CUP BLK - EHBNCSCB (EHBNCSCB-ND) - Connectors
Related parts Connectors:CONN EH BNC T/H SOLDER CUP BLK - EHBNCSCB
Order 'conn eh bnc t/h solder cup blk - EHBNCSCB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHBNCSCB-ND.
CONN EH BNC T/H SLD CUP BLK 4-40 - EHBNCSCBPKG
Order 'conn eh bnc t/h sld cup blk 4-40 - EHBNCSCBPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHBNCSCBPKG-ND.
CONN EH BNC T/H SOLDER CUP NICKL - EHBNCSC
Order 'conn eh bnc t/h solder cup nickl - EHBNCSC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHBNCSC-ND.
CONN EH BNC T/H SLD CUP NKL 4-40 - EHBNCSCPKG
Order 'conn eh bnc t/h sld cup nkl 4-40 - EHBNCSCPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHBNCSCPKG-ND.
CONN EH BNC T/H BLACK - EHBNC2B
Order 'conn eh bnc t/h black - EHBNC2B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHBNC2B-ND.
CONN EH BNC T/H BLACK 4-40 - EHBNC2BPKG
Order 'conn eh bnc t/h black 4-40 - EHBNC2BPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHBNC2BPKG-ND.
CONN EH BNC T/H NICKEL - EHBNC2
Order 'conn eh bnc t/h nickel - EHBNC2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHBNC2-ND.
CONN EH BNC T/H NICKEL 4-40 - EHBNC2PKG
Order 'conn eh bnc t/h nickel 4-40 - EHBNC2PKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHBNC2PKG-ND.
CONN RCPT 3POS MALE SLD CUP BLK - E3MSCB
Order 'conn rcpt 3pos male sld cup blk - E3MSCB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3MSCB-ND.
CONN RCPT 3POS MALE SOLDER CUP - E3MSC
Order 'conn rcpt 3pos male solder cup - E3MSC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3MSC-ND.
CONN RCPT 4POS FMAL SLD CUP BLK - E4FSCBAU
Order 'conn rcpt 4pos fmal sld cup blk - E4FSCBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E4FSCBAU-ND.
CONN RCPT 4POS FMAL SLD CUP BLK - E4FSCB
Order 'conn rcpt 4pos fmal sld cup blk - E4FSCB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E4FSCB-ND.
CONN RCPT 5POS FMAL SLD CUP BLK - E5FSCB
Order 'conn rcpt 5pos fmal sld cup blk - E5FSCB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E5FSCB-ND.
CONN RCPT 5POS MALE SLD CUP BLK - E5MSCB
Order 'conn rcpt 5pos male sld cup blk - E5MSCB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E5MSCB-ND.
CONN AUDIO MALE 3COND SOLDER CUP - PD3MSC1
Order 'conn audio male 3cond solder cup - PD3MSC1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MSC1-ND.
Send this link via E-Mail
Help With This Screen