Rf, Coax Connector Emerson Network Power Connectivity Solutions Plug, Female Socket - 131-1693-101
SMB 50OHM RIGHT ANGLE SOLDER - 131-1693-101 - Connectors
| Digi-Key Part Number | 131-1693-101-ND |
3 |
12.10667 |
Extended Price
36.32 |
| Manufacturer Part Number | 131-1693-101 | |||
| Description | SMB 50OHM RIGHT ANGLE SOLDER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 131-1693-101 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Cable Group | RG-405 (.086 Semi Rigid) |
| Color | Gold |
| Connector Style | SMB |
| Connector Type | Plug, Female Socket |
| Contact Termination | Solder |
| Fastening Type | Snap-On |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
131 1693 101 1311693101 |
131-1693-101 Specification Sheet
SMB 50OHM RIGHT ANGLE SOLDER - 131-1693-101 (131-1693-101-ND) - Connectors
Related parts Rf, Coax Connector Emerson Network Power Connectivity Solutions Plug, Female Socket - 131-1693-101Rf, Coax Connector Emerson Network Power Connectivity Solutions Plug, Female Socket - 131-1693-101
Order 'smb 50ohm right angle solder - 131-1693-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 131-1693-101-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Male Pins 131-1701-371
Order 'conn jack recept right angle gol - 131-1701-371' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J470-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0403-101
Order 'conn plug right angle crimp gold - 142-0403-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J510-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Male Pins 131-8701-301
Order 'conn smb jack r/a pcb 75ohm - 131-8701-301' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J818-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Female Sockets 131-1403-116
Order 'conn plug crimp ra die cast nick - 131-1403-116' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J466-ND.
Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Jack, Male Pins - 131-1701-376
Order 'conn jack recept right angle nic - 131-1701-376' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J471-ND.
Panel Mount, Bulkhead; Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Male Pins 131-3701-341
Order 'conn jack rf ra panel mount gold - 131-3701-341' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J522-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 135-3693-101
Order 'conn mmcx plug ra solder rg405 g - 135-3693-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J602-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0693-101
Order 'conn plug ra solder gold sma - 142-0693-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J606-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0694-101
Order 'conn plug ra solder gold sma - 142-0694-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J607-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-9403-101
Order 'conn sma plug rt/angl crimp gold - 142-9403-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J662-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 133-9404-101
Order 'conn mcx plug rt/angl crimp gold - 133-9404-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J681-ND.
Panel Mount, Bulkhead; Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Male Pins 131-3701-501
Order 'conn jack rcpt bulkhead r/a gold - 131-3701-501' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J719-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 133-3693-101
Order 'conn plug mcx r/a solder gold - 133-3693-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J721-ND.
SMB Male, Right Angle to SMB Male, Right Angle Coaxial, Rf Cable Assembly 18.0" (457.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0001-018
Order 'cable smb-ra/smb-ra 18" rg-178 - 415-0001-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0001-018-ND.
Options for Rf, Coax Connector Emerson Network Power Connectivity Solutions Plug, Female Socket - 131-1693-101
Send this link via E-Mail
Help With This Screen
